Part Details for TC74HC10AP by Toshiba America Electronic Components
Overview of TC74HC10AP by Toshiba America Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC74HC10AP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 691 |
|
RFQ | ||
|
Bristol Electronics | 150 |
|
RFQ | ||
|
Quest Components | Logic Circuit, 3 3-Input NAND, HC-CMOS, 14 Pin, Plastic, DIP | 29 |
|
$0.3000 / $0.3600 | Buy Now |
|
Quest Components | Logic Circuit, 3 3-Input NAND, HC-CMOS, 14 Pin, Plastic, DIP | 100 |
|
$0.3600 / $0.6000 | Buy Now |
|
Quest Components | Logic Circuit, 3 3-Input NAND, HC-CMOS, 14 Pin, Plastic, DIP | 13 |
|
$0.6440 / $0.8050 | Buy Now |
|
Quest Components | Logic Circuit, 3 3-Input NAND, HC-CMOS, 14 Pin, Plastic, DIP | 240 |
|
$0.3000 / $0.6000 | Buy Now |
Part Details for TC74HC10AP
TC74HC10AP CAD Models
TC74HC10AP Part Data Attributes
|
TC74HC10AP
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC74HC10AP
Toshiba America Electronic Components
IC HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, PDIP14, 0.300 INCH, 2.54 MM PITCH, LEAD FREE, PLASTIC, DIP-14, Gate
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T14 | |
Length | 19.25 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.004 A | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 19 ns | |
Propagation Delay (tpd) | 95 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 4.45 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for TC74HC10AP
This table gives cross-reference parts and alternative options found for TC74HC10AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74HC10AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8403801CA | NAND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, CDIP14, FRIT SEALED, CERDIP-14 | Harris Semiconductor | TC74HC10AP vs 5962-8403801CA |
8403801CX | NAND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Harris Semiconductor | TC74HC10AP vs 8403801CX |
CD74HC10EX98 | NAND Gate, CMOS, PDIP14 | Harris Semiconductor | TC74HC10AP vs CD74HC10EX98 |
74HC10NB | HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, PDIP14 | NXP Semiconductors | TC74HC10AP vs 74HC10NB |
DV74HC10N | NAND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDIP14, PLASTIC, DIP-14 | avg Semiconductors | TC74HC10AP vs DV74HC10N |
CD54HC10F3A | Military 3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-CDIP -55 to 125 | Texas Instruments | TC74HC10AP vs CD54HC10F3A |
SNJ54HC10J | Military 3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-CDIP -55 to 125 | Texas Instruments | TC74HC10AP vs SNJ54HC10J |
M54HC10F1 | HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, FRIT SEALED, CERAMIC, DIP-14 | STMicroelectronics | TC74HC10AP vs M54HC10F1 |
5962-8403801CA | HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, FRIT SEALED, CERDIP-14 | Intersil Corporation | TC74HC10AP vs 5962-8403801CA |
8403801CA | Military 3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-CDIP -55 to 125 | Texas Instruments | TC74HC10AP vs 8403801CA |