Part Details for 74HC10NB by NXP Semiconductors
Overview of 74HC10NB by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74HC10NB
74HC10NB CAD Models
74HC10NB Part Data Attributes
|
74HC10NB
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC10NB
NXP Semiconductors
HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, PDIP14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.025 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 29 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 74HC10NB
This table gives cross-reference parts and alternative options found for 74HC10NB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC10NB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8403801CA | NAND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, CDIP14, FRIT SEALED, CERDIP-14 | Harris Semiconductor | 74HC10NB vs 5962-8403801CA |
8403801CX | NAND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Harris Semiconductor | 74HC10NB vs 8403801CX |
CD74HC10EX98 | NAND Gate, CMOS, PDIP14 | Harris Semiconductor | 74HC10NB vs CD74HC10EX98 |
DV74HC10N | NAND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDIP14, PLASTIC, DIP-14 | avg Semiconductors | 74HC10NB vs DV74HC10N |
CD54HC10F3A | Military 3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-CDIP -55 to 125 | Texas Instruments | 74HC10NB vs CD54HC10F3A |
SNJ54HC10J | Military 3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-CDIP -55 to 125 | Texas Instruments | 74HC10NB vs SNJ54HC10J |
M54HC10F1 | HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, FRIT SEALED, CERAMIC, DIP-14 | STMicroelectronics | 74HC10NB vs M54HC10F1 |
5962-8403801CA | HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, FRIT SEALED, CERDIP-14 | Intersil Corporation | 74HC10NB vs 5962-8403801CA |
8403801CA | Military 3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-CDIP -55 to 125 | Texas Instruments | 74HC10NB vs 8403801CA |
JM38510/65002BCA | NAND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, CDIP14 | National Semiconductor Corporation | 74HC10NB vs JM38510/65002BCA |