Part Details for TC74HC08AF-TP1EL by Toshiba America Electronic Components
Overview of TC74HC08AF-TP1EL by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC74HC08AF-TP1EL
TC74HC08AF-TP1EL CAD Models
TC74HC08AF-TP1EL Part Data Attributes
|
TC74HC08AF-TP1EL
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC74HC08AF-TP1EL
Toshiba America Electronic Components
IC HC/UH SERIES, QUAD 2-INPUT AND GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
Length | 10.3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 19 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.9 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |
Alternate Parts for TC74HC08AF-TP1EL
This table gives cross-reference parts and alternative options found for TC74HC08AF-TP1EL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74HC08AF-TP1EL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM74HC08SJ | AND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, 5.30 MM, LEAD FREE, EIAJ TYPE2, SOP-14 | Fairchild Semiconductor Corporation | TC74HC08AF-TP1EL vs MM74HC08SJ |
SN74HC08NSR | 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-SO -40 to 85 | Texas Instruments | TC74HC08AF-TP1EL vs SN74HC08NSR |
TC74HC08AF(TP2) | IC HC/UH SERIES, QUAD 2-INPUT AND GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | TC74HC08AF-TP1EL vs TC74HC08AF(TP2) |
HD74HC08FP | AND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, FP-14DA | Hitachi Ltd | TC74HC08AF-TP1EL vs HD74HC08FP |
MM74HC08SJX | Quad 2-Input AND Gate, 2000-REEL | onsemi | TC74HC08AF-TP1EL vs MM74HC08SJX |
HD74HC08FP-E | HC/UH SERIES, QUAD 2-INPUT AND GATE, PDSO14, FP-14DA | Renesas Electronics Corporation | TC74HC08AF-TP1EL vs HD74HC08FP-E |
MM74HC08SJX_NL | AND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, 5.30 MM, LEAD FREE, EIAJ TYPE2, SOP-14 | Fairchild Semiconductor Corporation | TC74HC08AF-TP1EL vs MM74HC08SJX_NL |
SN74HC08NSRG4 | 4-ch, 2-input, 2-V to 6-V AND gates 14-SO -40 to 85 | Texas Instruments | TC74HC08AF-TP1EL vs SN74HC08NSRG4 |
MC74HC08AFELG | HC/UH SERIES, QUAD 2-INPUT AND GATE, PDSO14, LEAD FREE, EIAJ, SO-14 | onsemi | TC74HC08AF-TP1EL vs MC74HC08AFELG |
MM74HC08SJX | AND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, 5.30 MM, LEAD FREE, EIAJ TYPE2, SOP-14 | Fairchild Semiconductor Corporation | TC74HC08AF-TP1EL vs MM74HC08SJX |