Logic
TC74ACT138FN
Toshiba America Electronic Components
Description: IC ACT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 0.150 INCH, 1.27 MM PITCH, PLASTIC, SOP-16, Decoder/Driver

Overview of TC74ACT138FN by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for TC74ACT138FN by Toshiba America Electronic Components

Part # Manufacturer Description Stock Price Buy
Quest Components Demultiplexer/Decoder, 3 To 8 Line, 16 Pin, Plastic, SOP 3245
  • 1 $0.4020
  • 225 $0.1876
  • 1,067 $0.1675
$0.1675 / $0.4020 Buy Now
Quest Components Demultiplexer/Decoder, 3 To 8 Line, 16 Pin, Plastic, SOP 2000
  • 1 $0.6700
  • 150 $0.3350
  • 598 $0.2680
$0.2680 / $0.6700 Buy Now
Quest Components Demultiplexer/Decoder, 3 To 8 Line, 16 Pin, Plastic, SOP 704
  • 1 $0.6700
  • 150 $0.3350
  • 598 $0.2680
$0.2680 / $0.6700 Buy Now
NexGen Digital   450
RFQ

CAD Models for TC74ACT138FN by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TC74ACT138FN by Toshiba America Electronic Components

TC74ACT138FN
Toshiba America Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TOSHIBA CORP
Part Package Code
SOIC
Package Description
SOP, SOP16,.25
Pin Count
16
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Toshiba
Additional Feature
NOT AVAILABLE IN JAPAN
Family
ACT
Input Conditioning
STANDARD
JESD-30 Code
R-PDSO-G16
Length
9.9 mm
Load Capacitance (CL)
50 pF
Logic IC Type
3-LINE TO 8-LINE DECODER
Max I(ol)
0.024 A
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Prop. Delay@Nom-Sup
11.5 ns
Propagation Delay (tpd)
11.5 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3.9 mm
Want to compare parts?
  1. TC74ACT138FN
    Toshiba America Electronic Components
    IC ACT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 0.150 INCH, 1.27 MM PITCH, PLASTIC, SOP-16, Decoder/Driver
    VS

Alternate Parts for TC74ACT138FN

This table gives cross-reference parts and alternative options found for TC74ACT138FN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74ACT138FN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HD74ACT138RP ACT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, FP-16DN Renesas Electronics Corporation TC74ACT138FN vs HD74ACT138RP
74ACT138SCQR Decoder/Driver, ACT Series, Inverted Output, CMOS, PDSO16, SOIC-16 Fairchild Semiconductor Corporation TC74ACT138FN vs 74ACT138SCQR
74ACT138SC_NL Decoder/Driver, ACT Series, Inverted Output, CMOS, PDSO16, 0.150 INCH, LEAD FREE, MS-012, SOIC-16 Fairchild Semiconductor Corporation TC74ACT138FN vs 74ACT138SC_NL
MC74ACT138DG Decoder/Driver, ACT Series, Inverted Output, CMOS, PDSO16, PLASTIC, SOIC-16 Rochester Electronics LLC TC74ACT138FN vs MC74ACT138DG
CD74ACT138M96E4 3-Line to 8-Line Inverting Decoders/Demultiplexers 16-SOIC -55 to 125 Texas Instruments TC74ACT138FN vs CD74ACT138M96E4
74ACT138SC 1-of-8 Decoder/Demultiplexer, 48-TUBE onsemi TC74ACT138FN vs 74ACT138SC
74ACT138SCXR Decoder/Driver, ACT Series, Inverted Output, CMOS, PDSO16, SOIC-16 Fairchild Semiconductor Corporation TC74ACT138FN vs 74ACT138SCXR
MC74ACT138DR2 ACT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, PLASTIC, SOIC-16 onsemi TC74ACT138FN vs MC74ACT138DR2
74ACT138SCX Decoder/Driver, ACT Series, Inverted Output, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 Rochester Electronics LLC TC74ACT138FN vs 74ACT138SCX
MC74ACT138DC ACT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, PLASTIC, SOIC-16 Motorola Mobility LLC TC74ACT138FN vs MC74ACT138DC
Part Number Description Manufacturer Compare
74VHC238MTR AHC/VHC SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO16, SOP-16 STMicroelectronics TC74ACT138FN vs 74VHC238MTR
935033090602 IC F/FAST SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012AC, SOT-109, SO-16, Decoder/Driver NXP Semiconductors TC74ACT138FN vs 935033090602
MC74VHC259DTEL AHC/VHC SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO16, TSSOP-16 onsemi TC74ACT138FN vs MC74VHC259DTEL
5962R9668104VJX 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, CDIP24 Intersil Corporation TC74ACT138FN vs 5962R9668104VJX
HD74LS48RP LS SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, PDSO14, FP-14DN Renesas Electronics Corporation TC74ACT138FN vs HD74LS48RP
SNJ5443AJ-00 TTL/H/L SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, CDIP16 Texas Instruments TC74ACT138FN vs SNJ5443AJ-00
CD4543BPWRG4 CMOS BCD-to-Seven-Segment Latch/Decoder/Driver for Liquid-Crystal Displays 16-TSSOP -55 to 125 Texas Instruments TC74ACT138FN vs CD4543BPWRG4
TC74VHC238FS IC AHC/VHC SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO16, 0.225 INCH, 0.65 MM PITCH, PLASTIC, SSOP-16, Decoder/Driver Toshiba America Electronic Components TC74ACT138FN vs TC74VHC238FS
MC14514BDW 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO24, SOIC-24 onsemi TC74ACT138FN vs MC14514BDW
SN74HC4514DW 4-Line To 16-Line Decoders/Demultiplexers With Address Latches 24-SOIC -40 to 85 Texas Instruments TC74ACT138FN vs SN74HC4514DW

Related Parts for TC74ACT138FN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC74ACT138FN by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC74ACT138FN by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of TC74ACT138FN would you like to use for your alert(s)?
  • Please alert me when TC74ACT138FN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TC74ACT138FN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC74ACT138FN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TC74ACT138FN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC74ACT138FN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC74ACT138FN by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: