Logic
TC74AC374FW
Toshiba America Electronic Components
Description: IC AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOL-20, Bus Driver/Transceiver

Overview of TC74AC374FW by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for TC74AC374FW by Toshiba America Electronic Components

Part # Manufacturer Description Stock Price Buy
Quest Components AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 72
  • 1 $0.6540
  • 9 $0.5450
  • 38 $0.4360
$0.4360 / $0.6540 Buy Now
Quest Components AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 1600
  • 1 $1.0900
  • 93 $0.5450
  • 368 $0.4360
$0.4360 / $1.0900 Buy Now
Quest Components AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 1304
  • 1 $1.0900
  • 93 $0.5450
  • 368 $0.4360
$0.4360 / $1.0900 Buy Now

CAD Models for TC74AC374FW by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TC74AC374FW by Toshiba America Electronic Components

TC74AC374FW
Toshiba America Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TOSHIBA CORP
Part Package Code
SOIC
Package Description
SOP, SOP20,.4
Pin Count
20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
NOT AVAILABLE IN JAPAN
Family
AC
JESD-30 Code
R-PDSO-G20
Length
12.8 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max Frequency@Nom-Sup
55000000 Hz
Max I(ol)
0.012 A
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP20,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Propagation Delay (tpd)
18 ns
Qualification Status
Not Qualified
Seated Height-Max
2.7 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trigger Type
POSITIVE EDGE
Width
7.5 mm
Want to compare parts?
  1. TC74AC374FW
    Toshiba America Electronic Components
    IC AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOL-20, Bus Driver/Transceiver
    VS

Alternate Parts for TC74AC374FW

This table gives cross-reference parts and alternative options found for TC74AC374FW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74AC374FW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74AC374SCX Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, LEAD FREE, MS-013AC, SOIC-20 Rochester Electronics LLC TC74AC374FW vs 74AC374SCX
CD74AC374M Octal D-Type Flip-Flops with 3-State Outputs 20-SOIC -55 to 125 Texas Instruments TC74AC374FW vs CD74AC374M
SN74AC374DWRE4 Octal D-Type Edge-Triggered Flip-Flops with 3-State Outputs 20-SOIC -40 to 85 Texas Instruments TC74AC374FW vs SN74AC374DWRE4
CD74AC374M DRIVER Intersil Corporation TC74AC374FW vs CD74AC374M
74ACQ374SCQR AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20 Texas Instruments TC74AC374FW vs 74ACQ374SCQR
MC74AC374DWR2G Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, LEAD FREE, SOIC-20 Rochester Electronics LLC TC74AC374FW vs MC74AC374DWR2G
54AC574WG-QML IC AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDSO20, CERAMIC, SOIC-20, Bus Driver/Transceiver National Semiconductor Corporation TC74AC374FW vs 54AC574WG-QML
74AC374SCX Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, LEAD FREE, MS-013AC, SOIC-20 Fairchild Semiconductor Corporation TC74AC374FW vs 74AC374SCX
74AC374MTR AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOP-20 STMicroelectronics TC74AC374FW vs 74AC374MTR
MC74AC374DWC Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, PLASTIC, SOIC-20 Motorola Semiconductor Products TC74AC374FW vs MC74AC374DWC
Part Number Description Manufacturer Compare
MC74AC374MELG Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, LEAD FREE, EIAJ, SOP-20 Rochester Electronics LLC TC74AC374FW vs MC74AC374MELG
74AC374SJQR AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, EIAJ, SOIC-20 Texas Instruments TC74AC374FW vs 74AC374SJQR
74AC374SC Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, LEAD FREE, MS-013AC, SOIC-20 Rochester Electronics LLC TC74AC374FW vs 74AC374SC
74ACQ374SC Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 Fairchild Semiconductor Corporation TC74AC374FW vs 74ACQ374SC
74AC374M Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SOP-20 Rochester Electronics LLC TC74AC374FW vs 74AC374M
74AC374SCX_NL Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, LEAD FREE, MS-013, SOIC-20 Fairchild Semiconductor Corporation TC74AC374FW vs 74AC374SCX_NL
MC74AC574DWR2 Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SOIC-20 Rochester Electronics LLC TC74AC374FW vs MC74AC574DWR2
74AC574SCT Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SOIC-20 Fairchild Semiconductor Corporation TC74AC374FW vs 74AC574SCT
MC74AC373DWR2G Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, LEAD FREE, SOIC-20 Rochester Electronics LLC TC74AC374FW vs MC74AC373DWR2G
CD74AC373M96E4 Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, GREEN, PLASTIC, SOIC-20 Rochester Electronics LLC TC74AC374FW vs CD74AC373M96E4

Related Parts for TC74AC374FW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC74AC374FW by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC74AC374FW by Toshiba America Electronic Components

  • Please alert me when TC74AC374FW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TC74AC374FW alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC74AC374FW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TC74AC374FW alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC74AC374FW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC74AC374FW by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: