Part Details for SN74AC374DWRE4 by Texas Instruments
Overview of SN74AC374DWRE4 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74AC374DWRE4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74AC374DWRE4-ND
|
DigiKey | IC FF D-TYPE SNGL 8BIT 20SOIC Min Qty: 709 Lead time: 55 Weeks Container: Bulk MARKETPLACE PRODUCT |
990 In Stock |
|
$0.4200 | Buy Now |
|
Rochester Electronics | SN74AC374 Octal D-Type Edge-Triggered Flip-Flops with 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 990 |
|
$0.3635 / $0.4277 | Buy Now |
Part Details for SN74AC374DWRE4
SN74AC374DWRE4 CAD Models
SN74AC374DWRE4 Part Data Attributes
|
SN74AC374DWRE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AC374DWRE4
Texas Instruments
Octal D-Type Edge-Triggered Flip-Flops with 3-State Outputs 20-SOIC -40 to 85
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | AC | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max Frequency@Nom-Sup | 60000000 Hz | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 15.5 ns | |
Propagation Delay (tpd) | 15.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 7.5 mm |
Alternate Parts for SN74AC374DWRE4
This table gives cross-reference parts and alternative options found for SN74AC374DWRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AC374DWRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AC374SCX | Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, LEAD FREE, MS-013AC, SOIC-20 | Rochester Electronics LLC | SN74AC374DWRE4 vs 74AC374SCX |
CD74AC374M | Octal D-Type Flip-Flops with 3-State Outputs 20-SOIC -55 to 125 | Texas Instruments | SN74AC374DWRE4 vs CD74AC374M |
CD74AC374M | DRIVER | Intersil Corporation | SN74AC374DWRE4 vs CD74AC374M |
74ACQ374SCQR | AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20 | Texas Instruments | SN74AC374DWRE4 vs 74ACQ374SCQR |
MC74AC374DWR2G | Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, LEAD FREE, SOIC-20 | Rochester Electronics LLC | SN74AC374DWRE4 vs MC74AC374DWR2G |
54AC574WG-QML | IC AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDSO20, CERAMIC, SOIC-20, Bus Driver/Transceiver | National Semiconductor Corporation | SN74AC374DWRE4 vs 54AC574WG-QML |
74AC374SCX | Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, LEAD FREE, MS-013AC, SOIC-20 | Fairchild Semiconductor Corporation | SN74AC374DWRE4 vs 74AC374SCX |
74AC374MTR | AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOP-20 | STMicroelectronics | SN74AC374DWRE4 vs 74AC374MTR |
MC74AC374DWC | Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, PLASTIC, SOIC-20 | Motorola Semiconductor Products | SN74AC374DWRE4 vs MC74AC374DWC |
HD74AC374RPEL | AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOP-20 | Renesas Electronics Corporation | SN74AC374DWRE4 vs HD74AC374RPEL |