Part Details for TC7109AIJL by Microchip Technology Inc
Overview of TC7109AIJL by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Price & Stock for TC7109AIJL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 5100 |
|
RFQ |
Part Details for TC7109AIJL
TC7109AIJL CAD Models
TC7109AIJL Part Data Attributes
|
TC7109AIJL
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC7109AIJL
Microchip Technology Inc
ADC, Dual-Slope, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, CDIP40
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | CERAMIC, DIP-40 | |
Reach Compliance Code | compliant | |
Analog Input Voltage-Max | 4 V | |
Analog Input Voltage-Min | -3.5 V | |
Converter Type | ADC, DUAL-SLOPE | |
JESD-30 Code | R-GDIP-T40 | |
JESD-609 Code | e3 | |
Length | 52.07 mm | |
Linearity Error-Max (EL) | 0.024% | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Bit Code | BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for TC7109AIJL
This table gives cross-reference parts and alternative options found for TC7109AIJL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC7109AIJL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICL7109IJL | ADC, Dual-Slope, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP40, 0.600 INCH, CERAMIC DIP-40 | Maxim Integrated Products | TC7109AIJL vs ICL7109IJL |
ICL7109IDL | ADC, Dual-Slope, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, CDIP40 | Harris Semiconductor | TC7109AIJL vs ICL7109IDL |
ICL7109CPL+ | ADC, Dual-Slope, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP40, 0.600 INCH, LEAD FREE, PLASTIC, DIP-40 | Maxim Integrated Products | TC7109AIJL vs ICL7109CPL+ |
TC7109CPLG | 1-CH 12-BIT DUAL-SLOPE ADC, PARALLEL ACCESS, PDIP40, PLASTIC, DIP-40 | Microchip Technology Inc | TC7109AIJL vs TC7109CPLG |
TC7109ACPL | 1-CH 12-BIT DUAL-SLOPE ADC, PARALLEL ACCESS, PDIP40, PLASTIC, DIP-40 | Microchip Technology Inc | TC7109AIJL vs TC7109ACPL |
TC7109IJL | 1-CH 12-BIT DUAL-SLOPE ADC, PARALLEL ACCESS, CDIP40, CERDIP-40 | Microchip Technology Inc | TC7109AIJL vs TC7109IJL |
ICL7109MDL | 1-CH 12-BIT DUAL-SLOPE ADC, PARALLEL ACCESS, CDIP40, SIDE BRAZED, DIP-40 | Intersil Corporation | TC7109AIJL vs ICL7109MDL |
TC7109IJLG | 1-CH 12-BIT DUAL-SLOPE ADC, PARALLEL ACCESS, CDIP40, CERAMIC, DIP-40 | Microchip Technology Inc | TC7109AIJL vs TC7109IJLG |
ICL7109CPL | ADC, Dual-Slope, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40 | Maxim Integrated Products | TC7109AIJL vs ICL7109CPL |
TC7109CPL | 1-CH 12-BIT DUAL-SLOPE ADC, PARALLEL ACCESS, PDIP40, PLASTIC, DIP-40 | Microchip Technology Inc | TC7109AIJL vs TC7109CPL |