Part Details for TC642CPA by Microchip Technology Inc
Overview of TC642CPA by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TC642CPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C6359
|
Newark | Ic, motor Controller, dip,8Pin Rohs Compliant: Yes |Microchip TC642CPA RoHS: Compliant Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7600 | Buy Now |
DISTI #
TC642CPA-ND
|
DigiKey | IC MOTOR DRIVER 3V-5.5V 8DIP Min Qty: 180 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.7750 | Buy Now |
DISTI #
TC642CPA
|
Avnet Americas | PWM Fan Motor Speed Controller 8-Pin PDIP Tube - Rail/Tube (Alt: TC642CPA) RoHS: Compliant Min Qty: 180 Package Multiple: 60 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.6600 / $2.2000 | Buy Now |
DISTI #
579-TC642CPA
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers w/Fault Dtct RoHS: Compliant | 169 |
|
$1.7700 / $2.2000 | Buy Now |
DISTI #
TC642CPA
|
Microchip Technology Inc | PWM Fan Speed Controller with Fault Detection, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
300 Alternates Available |
|
$1.6000 / $2.2000 | Buy Now |
DISTI #
70413819
|
RS | Microchip TC642CPA Fan Controller IC, 5 V, 8-Pin PDIP | Microchip Technology Inc. TC642CPA RoHS: Not Compliant Min Qty: 180 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0800 / $3.6200 | RFQ |
|
Future Electronics | TC642 Series 5.5 V PWM Fan Speed Controller w/ Fault Detection - PDIP-8 RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 60 Lead time: 6 Weeks Container: Tube | 0Tube |
|
$1.8000 / $1.9600 | Buy Now |
|
Onlinecomponents.com | PWM Fan Controller RoHS: Compliant | 300 Factory Stock |
|
$1.6900 / $2.0300 | Buy Now |
DISTI #
TC642CPA
|
TME | IC: driver, PWM controller, DIP8, Ch: 1, 3÷5.5VDC Min Qty: 1 | 218 |
|
$2.3700 / $3.0700 | Buy Now |
|
NAC | PWM Fan Speed Controller with Fault Detection - Package: 8 PDIP .300in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 60 Container: Tube | 240 |
|
$1.7700 / $2.1800 | Buy Now |
Part Details for TC642CPA
TC642CPA CAD Models
TC642CPA Part Data Attributes
|
TC642CPA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC642CPA
Microchip Technology Inc
BRUSHLESS DC MOTOR CONTROLLER, PDIP8, 0.300 INCH, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max (Isup) | 1 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for TC642CPA
This table gives cross-reference parts and alternative options found for TC642CPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC642CPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC642VPA | BRUSHLESS DC MOTOR CONTROLLER, PDIP8, PLASTIC, DIP-8 | Microchip Technology Inc | TC642CPA vs TC642VPA |