Part Details for TC624EPA by Microchip Technology Inc
Overview of TC624EPA by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC624EPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C6354
|
Newark | Ic, temperature Sensor, dip,8Pin, plastic Rohs Compliant: Yes |Microchip TC624EPA Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4900 | Buy Now |
DISTI #
TC624EPA-ND
|
DigiKey | THERMOSTAT PROG ACT HI/LOW 8DIP Min Qty: 300 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.4400 | Buy Now |
DISTI #
TC624EPA
|
Avnet Americas | Temp Sensor Analog 8-Pin PDIP Tube - Rail/Tube (Alt: TC624EPA) RoHS: Compliant Min Qty: 240 Package Multiple: 60 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.4400 / $1.9000 | Buy Now |
DISTI #
579-TC624EPA
|
Mouser Electronics | Thermostats Prog Solid-State RoHS: Compliant | 0 |
|
$1.4400 / $1.9000 | Order Now |
DISTI #
TC624EPA
|
Microchip Technology Inc | Prog Solid-State Temp Sensor, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.4000 / $1.9000 | Buy Now |
DISTI #
70569040
|
RS | Prog Solid-State Temp Sensor | Microchip Technology Inc. TC624EPA RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0500 / $2.5600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 | 0 |
|
$1.5200 | Buy Now |
|
Onlinecomponents.com | Temp Sensor Analog 8-Pin PDIP Tube RoHS: Compliant | 840 Factory Stock |
|
$1.2300 / $1.4700 | Buy Now |
|
Bristol Electronics | 240 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 2 | 50 |
|
$1.8750 / $3.0000 | Buy Now |
Part Details for TC624EPA
TC624EPA CAD Models
TC624EPA Part Data Attributes
|
TC624EPA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC624EPA
Microchip Technology Inc
DIGITAL TEMP SENSOR-SINGLE TRIP POINT, 5Cel, RECTANGULAR, THROUGH HOLE MOUNT, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | PLASTIC, DIP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Accuracy-Max (Cel) | 5 Cel | |
Body Breadth | 7.62 mm | |
Body Height | 5.08 mm | |
Body Length or Diameter | 9.5 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 8 | |
Operating Current-Max | 0.17 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | DIP8,.3 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SINGLE TRIP POINT | |
Supply Voltage-Max | 4.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |
Alternate Parts for TC624EPA
This table gives cross-reference parts and alternative options found for TC624EPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC624EPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC624VPA | DIGITAL TEMP SENSOR-SINGLE TRIP POINT, 5Cel, RECTANGULAR, THROUGH HOLE MOUNT, PLASTIC, DIP-8 | Microchip Technology Inc | TC624EPA vs TC624VPA |
TC624CPA | DIGITAL TEMP SENSOR-SINGLE TRIP POINT, 5Cel, RECTANGULAR, THROUGH HOLE MOUNT, PLASTIC, DIP-8 | Microchip Technology Inc | TC624EPA vs TC624CPA |