Part Details for TC624EOA713 by Microchip Technology Inc
Overview of TC624EOA713 by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC624EOA713
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C6353
|
Newark | Ic, temperature Sensor, sop,8Pin, plastic Rohs Compliant: Yes |Microchip TC624EOA713 Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4700 | Buy Now |
DISTI #
TC624EOA713-ND
|
DigiKey | THERMOSTAT PROG ACT HI/LOW 8SOIC Min Qty: 3300 Lead time: 5 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4200 | Buy Now |
DISTI #
TC624EOA713
|
Avnet Americas | Temp Sensor Analog 8-Pin SOIC N T/R - Tape and Reel (Alt: TC624EOA713) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.4200 / $1.8800 | Buy Now |
DISTI #
579-TC624EOA713
|
Mouser Electronics | Thermostats Prog Solid-State RoHS: Compliant | 0 |
|
$1.4200 | Order Now |
DISTI #
TC624EOA713
|
Microchip Technology Inc | Prog Solid-State Temp Sensor, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.3700 / $1.8800 | Buy Now |
DISTI #
70569009
|
RS | Prog Solid-State Temp Sensor | Microchip Technology Inc. TC624EOA713 RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$1.4900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2700 / $3.4700 | Buy Now |
|
NAC | Prog Solid-State Temp Sensor - Package: 8 SOIC 3.90mm(.150in) T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$1.5200 / $1.8800 | Buy Now |
DISTI #
TC624EOA713
|
Avnet Silica | Temp Sensor Analog 8-Pin SOIC N T/R (Alt: TC624EOA713) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for TC624EOA713
TC624EOA713 CAD Models
TC624EOA713 Part Data Attributes
|
TC624EOA713
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC624EOA713
Microchip Technology Inc
DIGITAL TEMP SENSOR-SINGLE TRIP POINT, 5Cel, RECTANGULAR, SURFACE MOUNT, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Accuracy-Max (Cel) | 5 Cel | |
Body Breadth | 3.9 mm | |
Body Height | 1.72 mm | |
Body Length or Diameter | 4.89 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Current-Max | 0.17 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP8,.25 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SINGLE TRIP POINT | |
Supply Voltage-Max | 4.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Temperature Coefficient | NEGATIVE/POSITIVE ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |
Alternate Parts for TC624EOA713
This table gives cross-reference parts and alternative options found for TC624EOA713. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC624EOA713, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC624EOA | DIGITAL TEMP SENSOR-SINGLE TRIP POINT, 5Cel, RECTANGULAR, SURFACE MOUNT, SOIC-8 | Microchip Technology Inc | TC624EOA713 vs TC624EOA |
TC624VOA | DIGITAL TEMP SENSOR-SINGLE TRIP POINT, 5Cel, RECTANGULAR, SURFACE MOUNT, SOIC-8 | Microchip Technology Inc | TC624EOA713 vs TC624VOA |
TC624COA713 | DIGITAL TEMP SENSOR-SINGLE TRIP POINT, 5Cel, RECTANGULAR, SURFACE MOUNT, SOIC-8 | Microchip Technology Inc | TC624EOA713 vs TC624COA713 |
TC624EOATR | DIGITAL TEMP SENSOR-SINGLE TRIP POINT, 5Cel, RECTANGULAR, SURFACE MOUNT, SOIC-8 | Microchip Technology Inc | TC624EOA713 vs TC624EOATR |
TC624EOART | DIGITAL TEMP SENSOR-SINGLE TRIP POINT, 5Cel, RECTANGULAR, SURFACE MOUNT, SOIC-8 | Microchip Technology Inc | TC624EOA713 vs TC624EOART |
TC624EOAG | DIGITAL TEMP SENSOR-SINGLE TRIP POINT, 5Cel, RECTANGULAR, SURFACE MOUNT, SOIC-8 | Microchip Technology Inc | TC624EOA713 vs TC624EOAG |
TC624EOA723 | DIGITAL TEMP SENSOR-SINGLE TRIP POINT, 5Cel, RECTANGULAR, SURFACE MOUNT, SOIC-8 | Microchip Technology Inc | TC624EOA713 vs TC624EOA723 |
TC624VOA713 | DIGITAL TEMP SENSOR-SINGLE TRIP POINT, 5Cel, RECTANGULAR, SURFACE MOUNT, SOIC-8 | Microchip Technology Inc | TC624EOA713 vs TC624VOA713 |
TC624COAG | DIGITAL TEMP SENSOR-SINGLE TRIP POINT, 5Cel, RECTANGULAR, SURFACE MOUNT, SOIC-8 | Microchip Technology Inc | TC624EOA713 vs TC624COAG |
TC624COA | DIGITAL TEMP SENSOR-SINGLE TRIP POINT, 5Cel, RECTANGULAR, SURFACE MOUNT, SOIC-8 | Microchip Technology Inc | TC624EOA713 vs TC624COA |