-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DIGITAL TEMP SENSOR-SINGLE TRIP POINT, 5Cel, RECTANGULAR, THROUGH HOLE MOUNT, TO-220, 5 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC2936
|
Newark | Temperature Sensor, Digital, To-220-5, Ic Output Type:Digital, Sensing Accuracy Range:± 1%, Sensing Temperature Min:-40°C, Sensing Temperature Max:125°C, Sensor Case Style:To-220, No. Of Pins:5Pins, Supply Voltage Min:4.5V, Supply Rohs Compliant: Yes |Microchip TC622VAT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$2.0900 / $2.5000 | Buy Now |
DISTI #
24AC0157
|
Newark | To-220 Prog Solid-State Temp Sensor Rohs Compliant: Yes |Microchip TC622VAT Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 28 |
|
$2.0500 / $2.0900 | Buy Now |
DISTI #
TC622VAT-ND
|
DigiKey | THERMOSTAT PROG ACT HIGH TO220-5 Min Qty: 1 Lead time: 8 Weeks Container: Tube |
297 In Stock |
|
$2.0125 / $2.5000 | Buy Now |
DISTI #
TC622VAT
|
Avnet Americas | Temp Sensor Analog 5-Pin TO-220 Tube - Rail/Tube (Alt: TC622VAT) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tube | 28 |
|
$1.9000 / $2.5000 | Buy Now |
DISTI #
44AC2936
|
Avnet Americas | Temp Sensor Analog 5-Pin TO-220 Tube - Bulk (Alt: 44AC2936) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 4 Days Container: Bulk | 25 Partner Stock |
|
$2.0900 / $2.5100 | Buy Now |
DISTI #
579-TC622VAT
|
Mouser Electronics | Thermostats Prog Solid-State RoHS: Compliant | 7778 |
|
$2.0100 / $2.4600 | Buy Now |
DISTI #
TC622VAT
|
Microchip Technology Inc | Prog Solid-State Temp Sensor, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
40 Alternates Available |
|
$1.8200 / $2.5000 | Buy Now |
DISTI #
70046954
|
RS | Microchip TC622VAT Temperature Sensor 5-Pin TO-220, -40 - +125 degC | Microchip Technology Inc. TC622VAT RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$5.4000 | RFQ |
|
Future Electronics | TC622 Series 18 V Low Cost Single Trip Point Temperature Sensor - TO-220-5 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Container: Tube | 100Tube |
|
$2.0900 / $2.3000 | Buy Now |
|
Onlinecomponents.com | Temp Sensor Analog 5-Pin(5+Tab) TO-220 Tube RoHS: Compliant |
2694 In Stock |
|
$1.8800 / $2.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC622VAT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC622VAT
Microchip Technology Inc
DIGITAL TEMP SENSOR-SINGLE TRIP POINT, 5Cel, RECTANGULAR, THROUGH HOLE MOUNT, TO-220, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TO-220, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 32 Weeks, 4 Days | |
Samacsys Manufacturer | Microchip | |
Accuracy-Max (Cel) | 5 Cel | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 5 | |
Operating Current-Max | 0.2 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP5,.1,67TB | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SINGLE TRIP POINT | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | NO | |
Temperature Coefficient | NEGATIVE/POSITIVE ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for TC622VAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC622VAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC622EAT | DIGITAL TEMP SENSOR-SINGLE TRIP POINT, 5Cel, RECTANGULAR, THROUGH HOLE MOUNT, TO-220, 5 PIN | Microchip Technology Inc | TC622VAT vs TC622EAT |