Part Details for TC622VPA by Microchip Technology Inc
Overview of TC622VPA by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC622VPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C6340
|
Newark | Ic, Temperature Sensor, 1°C, 8-Dip, Ic Output Type:Logic, Sensing Accuracy Range:± 1°C, Sensing Temperature Min:-40°C, Sensing Temperature Max:+125°C, Sensor Case Style:Dip, No. Of Pins:8Pins, Supply Voltage Min:4.5V, Product Range:-Rohs Compliant: Yes |Microchip TC622VPA Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4600 | Buy Now |
DISTI #
TC622VPA-ND
|
DigiKey | THERMOSTAT PROG ACTIVE HIGH 8DIP Min Qty: 240 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.4750 | Buy Now |
DISTI #
TC622VPA
|
Avnet Americas | Temp Sensor Analog 8-Pin PDIP Tube - Rail/Tube (Alt: TC622VPA) RoHS: Compliant Min Qty: 240 Package Multiple: 60 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.4100 / $1.8600 | Buy Now |
DISTI #
579-TC622VPA
|
Mouser Electronics | Thermostats Prog Solid-State RoHS: Compliant | 499 |
|
$1.4700 / $1.6400 | Buy Now |
DISTI #
TC622VPA
|
Microchip Technology Inc | Prog Solid-State Temp Sensor, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
13770 Alternates Available |
|
$1.3300 / $1.8600 | Buy Now |
DISTI #
70470302
|
RS | Microchip TC622VPA Temperature Sensor 8-Pin PDIP, -40 - +125 degC | Microchip Technology Inc. TC622VPA RoHS: Not Compliant Min Qty: 240 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3500 / $2.9400 | RFQ |
|
Future Electronics | PROG SOLID-STATE TEMP SENSOR RoHS: Compliant pbFree: Yes Min Qty: 360 Package Multiple: 60 Container: Tube | 0Tube |
|
$1.5200 / $1.6600 | Buy Now |
|
Onlinecomponents.com | Temp Sensor Analog 8-Pin PDIP Tube RoHS: Compliant | 22980 Factory Stock |
|
$1.4100 / $1.6900 | Buy Now |
|
Ameya Holding Limited | TC622 Series 18 V -40 to +125 °C Single Trip Point Temperature Sensor - DIP-8 | 13770 |
|
RFQ | |
|
NAC | Prog Solid-State Temp Sensor - Package: 8 PDIP .300in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 60 Container: Tube | 18360 |
|
$1.4700 / $1.8200 | Buy Now |
Part Details for TC622VPA
TC622VPA CAD Models
TC622VPA Part Data Attributes:
|
TC622VPA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC622VPA
Microchip Technology Inc
DIGITAL TEMP SENSOR-SINGLE TRIP POINT, 5Cel, RECTANGULAR, THROUGH HOLE MOUNT, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | PLASTIC, DIP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Accuracy-Max (Cel) | 5 Cel | |
Body Breadth | 7.62 mm | |
Body Height | 5.08 mm | |
Body Length or Diameter | 9.5 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 8 | |
Operating Current-Max | 0.2 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | DIP8,.3 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SINGLE TRIP POINT | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | NO | |
Temperature Coefficient | NEGATIVE/POSITIVE ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |
Alternate Parts for TC622VPA
This table gives cross-reference parts and alternative options found for TC622VPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC622VPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC622CPA | DIGITAL TEMP SENSOR-SINGLE TRIP POINT, 5Cel, RECTANGULAR, THROUGH HOLE MOUNT, PLASTIC, DIP-8 | Microchip Technology Inc | TC622VPA vs TC622CPA |
TC622EPA | DIGITAL TEMP SENSOR-SINGLE TRIP POINT, 5Cel, RECTANGULAR, THROUGH HOLE MOUNT, PLASTIC, DIP-8 | Microchip Technology Inc | TC622VPA vs TC622EPA |