Memory
HN27C1024HG-10
Hitachi Ltd
Description: UVPROM, 64KX16, 100ns, CMOS, CDIP40, 0.600 INCH, CERDIP-40

Overview of HN27C1024HG-10 by Hitachi Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for HN27C1024HG-10 by Hitachi Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HN27C1024HG-10 by Hitachi Ltd

HN27C1024HG-10
Hitachi Ltd
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HITACHI LTD
Part Package Code
DIP
Package Description
WDIP, DIP40,.6
Pin Count
40
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.61
Access Time-Max
100 ns
I/O Type
COMMON
JESD-30 Code
R-GDIP-T40
JESD-609 Code
e0
Length
52.07 mm
Memory Density
1048576 bit
Memory IC Type
UVPROM
Memory Width
16
Number of Functions
1
Number of Terminals
40
Number of Words
65536 words
Number of Words Code
64000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
64KX16
Output Characteristics
3-STATE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
WDIP
Package Equivalence Code
DIP40,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE, WINDOW
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
6.3 mm
Standby Current-Max
0.025 A
Supply Current-Max
0.1 mA
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
Want to compare parts?
  1. HN27C1024HG-10
    Hitachi Ltd
    UVPROM, 64KX16, 100ns, CMOS, CDIP40, 0.600 INCH, CERDIP-40
    VS

Alternate Parts for HN27C1024HG-10

This table gives cross-reference parts and alternative options found for HN27C1024HG-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HN27C1024HG-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TC57H1024AD-100 IC 64K X 16 UVPROM, 100 ns, CDIP40, 0.600 INCH, WINDOWED, CERDIP-40, Programmable ROM Toshiba America Electronic Components HN27C1024HG-10 vs TC57H1024AD-100
TC57H1024D-100 IC 64K X 16 UVPROM, 100 ns, CDIP40, 0.600 INCH, WINDOWED, CERDIP-40, Programmable ROM Toshiba America Electronic Components HN27C1024HG-10 vs TC57H1024D-100
Part Number Description Manufacturer Compare
AT27HC1024-90KI UVPROM, 64KX16, 90ns, CMOS, CQCC44, WINDOWED, CERAMIC, LCC-44 Atmel Corporation HN27C1024HG-10 vs AT27HC1024-90KI
AM27C1024-125DI UVPROM, 64KX16, 120ns, CMOS, CDIP40, WINDOWED, CERAMIC, DIP-40 AMD HN27C1024HG-10 vs AM27C1024-125DI
NMC27C1024V170 64KX16 UVPROM, 170ns, PQCC44, PLASTIC, LCC-44 Texas Instruments HN27C1024HG-10 vs NMC27C1024V170
AM27C1024-85LIB UVPROM, 64KX16, 85ns, CMOS, CQCC44, WINDOWED, CERAMIC, LCC-44 AMD HN27C1024HG-10 vs AM27C1024-85LIB
TMS27C210A-250JE 64KX16 UVPROM, 250ns, CDIP40, 0.600 INCH, WINDOWED, CERAMIC, DIP-40 Texas Instruments HN27C1024HG-10 vs TMS27C210A-250JE
AT27HC1024-90LM UVPROM, 64KX16, 90ns, CMOS, CQCC44, CERAMIC, LCC-44 Atmel Corporation HN27C1024HG-10 vs AT27HC1024-90LM
M27C1024-70XF6 64KX16 UVPROM, 70ns, CDIP40, WINDOWED, FRIT SEALED, CERAMIC, DIP-40 STMicroelectronics HN27C1024HG-10 vs M27C1024-70XF6
M27C1024-20XF6 64KX16 UVPROM, 100ns, CDIP40, WINDOWED, FRIT SEALED, CERAMIC, DIP-40 STMicroelectronics HN27C1024HG-10 vs M27C1024-20XF6
NM27LV210V300 IC 64K X 16 UVPROM, 300 ns, PQCC44, PLASTIC, LCC-44, Programmable ROM National Semiconductor Corporation HN27C1024HG-10 vs NM27LV210V300
NMC27C1024Q150 64KX16 UVPROM, 150ns, CDIP40, CERAMIC, DIP-40 Texas Instruments HN27C1024HG-10 vs NMC27C1024Q150

Related Parts for HN27C1024HG-10

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HN27C1024HG-10 by Hitachi Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HN27C1024HG-10 by Hitachi Ltd

Select Manufacturer
Which Manufacturer of HN27C1024HG-10 would you like to use for your alert(s)?
  • Please alert me when HN27C1024HG-10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HN27C1024HG-10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HN27C1024HG-10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HN27C1024HG-10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HN27C1024HG-10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HN27C1024HG-10 by Hitachi Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: