Part Details for TC574096D-150 by Toshiba America Electronic Components
Overview of TC574096D-150 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC574096D-150
TC574096D-150 CAD Models
TC574096D-150 Part Data Attributes
|
TC574096D-150
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC574096D-150
Toshiba America Electronic Components
IC 256K X 16 UVPROM, 150 ns, CDIP40, 0.600 INCH, WINDOWED, CERDIP-40, Programmable ROM
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | DIP | |
Package Description | WDIP, | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 150 ns | |
JESD-30 Code | R-GDIP-T40 | |
JESD-609 Code | e0 | |
Length | 52.07 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | UVPROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | WDIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, WINDOW | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 6.05 mm | |
Supply Current-Max | 0.07 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for TC574096D-150
This table gives cross-reference parts and alternative options found for TC574096D-150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC574096D-150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NM27C240Q150 | UVPROM, 256KX16, 150ns, CMOS, CDIP40, WINDOWED, CERAMIC, DIP-40 | Fairchild Semiconductor Corporation | TC574096D-150 vs NM27C240Q150 |
MX27C4111DC-15 | UVPROM, 256KX16, 150ns, CMOS, CDIP40, CERAMIC, DIP-40 | Macronix International Co Ltd | TC574096D-150 vs MX27C4111DC-15 |
TMS27C240-15JE4 | 256KX16 UVPROM, 150ns, CDIP40, 0.600 INCH, WINDOWED, CERAMIC, DIP-40 | Texas Instruments | TC574096D-150 vs TMS27C240-15JE4 |
AM27C4096-150DC | UVPROM, 256KX16, 150ns, CMOS, CDIP40, CERAMIC, DIP-40 | Spansion | TC574096D-150 vs AM27C4096-150DC |
AM27C4096-150DC | UVPROM, 256KX16, 150ns, CMOS, CDIP40, WINDOWED, CERAMIC, DIP-40 | AMD | TC574096D-150 vs AM27C4096-150DC |
AT27LV4096-15DC | UVPROM, 256KX16, 150ns, CMOS, CDIP40, 0.600 INCH, WINDOWED, CERDIP-40 | Atmel Corporation | TC574096D-150 vs AT27LV4096-15DC |
AM27C4096-150DCB | UVPROM, 256KX16, 150ns, CMOS, CDIP40, CERAMIC, DIP-40 | Spansion | TC574096D-150 vs AM27C4096-150DCB |
TMS27C240-150JL4 | 256KX16 UVPROM, 150ns, CDIP40, 0.600 INCH, WINDOWED, CERAMIC, DIP-40 | Texas Instruments | TC574096D-150 vs TMS27C240-150JL4 |
AM27C4096-150DE | UVPROM, 256KX16, 150ns, CMOS, CDIP40, CERAMIC, DIP-40 | Spansion | TC574096D-150 vs AM27C4096-150DE |
M27C4002-15F1TR | 256KX16 UVPROM, 150ns, CDIP40, LEAD FREE, CERAMIC, WINDOWED, FRIT SEALED, DIP-40 | STMicroelectronics | TC574096D-150 vs M27C4002-15F1TR |