Part Details for AM27C4096-150DI by Spansion
Overview of AM27C4096-150DI by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Part Details for AM27C4096-150DI
AM27C4096-150DI CAD Models
AM27C4096-150DI Part Data Attributes
|
AM27C4096-150DI
Spansion
Buy Now
Datasheet
|
Compare Parts:
AM27C4096-150DI
Spansion
UVPROM, 256KX16, 150ns, CMOS, CDIP40, CERAMIC, DIP-40
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 150 ns | |
JESD-30 Code | R-CDIP-T40 | |
Length | 52.26 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | UVPROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX16 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.588 mm | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for AM27C4096-150DI
This table gives cross-reference parts and alternative options found for AM27C4096-150DI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM27C4096-150DI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT27LV4096-15DC | UVPROM, 256KX16, 150ns, CMOS, CDIP40, 0.600 INCH, WINDOWED, CERDIP-40 | Atmel Corporation | AM27C4096-150DI vs AT27LV4096-15DC |
MX27C4096DC-15 | UVPROM, 256KX16, 150ns, CMOS, CDIP40, CERAMIC, DIP-40 | Macronix International Co Ltd | AM27C4096-150DI vs MX27C4096DC-15 |
M27C4002-15B6TR | 256KX16 UVPROM, 150ns, PDIP40, 0.600 INCH, LEAD FREE, PLASTIC, DIP-40 | STMicroelectronics | AM27C4096-150DI vs M27C4002-15B6TR |
AM27C4096-150/BXA | UVPROM, 256KX16, 150ns, CMOS, CDIP40, WINDOWED, CERAMIC, DIP-40 | AMD | AM27C4096-150DI vs AM27C4096-150/BXA |
AM27C4096-150DC | UVPROM, 256KX16, 150ns, CMOS, CDIP40, CERAMIC, DIP-40 | Spansion | AM27C4096-150DI vs AM27C4096-150DC |
M27C4002-15F1 | 256KX16 UVPROM, 150ns, CDIP40, LEAD FREE, CERAMIC, WINDOWED, FRIT SEALED, DIP-40 | STMicroelectronics | AM27C4096-150DI vs M27C4002-15F1 |
27C240-15IA | UVPROM, 256KX16, 150ns, CMOS, CDIP40, | YAGEO Corporation | AM27C4096-150DI vs 27C240-15IA |
M27C4002-15F6TR | 256KX16 UVPROM, 150ns, CDIP40, LEAD FREE, CERAMIC, WINDOWED, FRIT SEALED, DIP-40 | STMicroelectronics | AM27C4096-150DI vs M27C4002-15F6TR |
AM27C4096-150/BQA | UVPROM, 256KX16, 150ns, CMOS, CDIP40, WINDOWED, CERAMIC, DIP-40 | AMD | AM27C4096-150DI vs AM27C4096-150/BQA |
HN27C4096AG-15 | 256K X 16 UVPROM, 150 ns, CDIP40, 0.600 INCH, CERDIP-40 | Renesas Electronics Corporation | AM27C4096-150DI vs HN27C4096AG-15 |