Part Details for TC554001ATR-85 by Toshiba America Electronic Components
Overview of TC554001ATR-85 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC554001ATR-85
TC554001ATR-85 CAD Models
TC554001ATR-85 Part Data Attributes
|
TC554001ATR-85
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC554001ATR-85
Toshiba America Electronic Components
IC 512K X 8 STANDARD SRAM, 85 ns, PDSO32, TSOP2-32, Static RAM
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | TSOP2 | |
Package Description | SOP, TSOP32,.46 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 85 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e0 | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | TSOP32,.46 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Reverse Pinout | YES | |
Standby Current-Max | 0.00005 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.07 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for TC554001ATR-85
This table gives cross-reference parts and alternative options found for TC554001ATR-85. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC554001ATR-85, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM628512ALTTI-8 | Standard SRAM, 512KX8, 85ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, MO-133CA, TSOP2-32 | Hitachi Ltd | TC554001ATR-85 vs HM628512ALTTI-8 |
M5M5408RT-85T | Standard SRAM, 512KX8, 85ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, REVERSE, TSOP2-32 | Mitsubishi Electric | TC554001ATR-85 vs M5M5408RT-85T |
HM628512ALFPI-8 | Standard SRAM, 512KX8, 85ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, MO-099AB, SOP-32 | Hitachi Ltd | TC554001ATR-85 vs HM628512ALFPI-8 |
TC554001FI-85L | IC 512K X 8 STANDARD SRAM, 85 ns, PDSO32, 0.525 INCH, 1.27 MM PITCH, PLASTIC, SOP-32, Static RAM | Toshiba America Electronic Components | TC554001ATR-85 vs TC554001FI-85L |
HM628512LTT-8SL | Standard SRAM, 512KX8, 85ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32 | Hitachi Ltd | TC554001ATR-85 vs HM628512LTT-8SL |
EDI88512C85LB | Standard SRAM, 512KX8, 85ns, CMOS, CDSO32, | Electronic Designs Inc | TC554001ATR-85 vs EDI88512C85LB |
HY628400LT2-85I | Standard SRAM, 512KX8, 85ns, CMOS, PDSO32, 0.400 INCH, TSOP2-32 | SK Hynix Inc | TC554001ATR-85 vs HY628400LT2-85I |
KM684000G-8 | Standard SRAM, 512KX8, 85ns, CMOS, PDSO32, 0.525 INCH, SOP-32 | Samsung Semiconductor | TC554001ATR-85 vs KM684000G-8 |
WPS512K8LT-85TM | Standard SRAM, 512KX8, 85ns, CMOS, PDSO32, | White Microelectronics | TC554001ATR-85 vs WPS512K8LT-85TM |
HY628400P-85I | Standard SRAM, 512KX8, 85ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | SK Hynix Inc | TC554001ATR-85 vs HY628400P-85I |