Part Details for HY628400P-85I by SK Hynix Inc
Overview of HY628400P-85I by SK Hynix Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Renewable Energy
Robotics and Drones
Part Details for HY628400P-85I
HY628400P-85I CAD Models
HY628400P-85I Part Data Attributes
|
HY628400P-85I
SK Hynix Inc
Buy Now
Datasheet
|
Compare Parts:
HY628400P-85I
SK Hynix Inc
Standard SRAM, 512KX8, 85ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SK HYNIX INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 85 ns | |
JESD-30 Code | R-PDIP-T32 | |
Length | 42.164 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.699 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for HY628400P-85I
This table gives cross-reference parts and alternative options found for HY628400P-85I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HY628400P-85I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM628512ALTTI-8 | Standard SRAM, 512KX8, 85ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, MO-133CA, TSOP2-32 | Hitachi Ltd | HY628400P-85I vs HM628512ALTTI-8 |
M5M5408RT-85T | Standard SRAM, 512KX8, 85ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, REVERSE, TSOP2-32 | Mitsubishi Electric | HY628400P-85I vs M5M5408RT-85T |
HM628512ALFPI-8 | Standard SRAM, 512KX8, 85ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, MO-099AB, SOP-32 | Hitachi Ltd | HY628400P-85I vs HM628512ALFPI-8 |
TC554001ATR-85 | IC 512K X 8 STANDARD SRAM, 85 ns, PDSO32, TSOP2-32, Static RAM | Toshiba America Electronic Components | HY628400P-85I vs TC554001ATR-85 |
TC554001FI-85L | IC 512K X 8 STANDARD SRAM, 85 ns, PDSO32, 0.525 INCH, 1.27 MM PITCH, PLASTIC, SOP-32, Static RAM | Toshiba America Electronic Components | HY628400P-85I vs TC554001FI-85L |
HM628512LTT-8SL | Standard SRAM, 512KX8, 85ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32 | Hitachi Ltd | HY628400P-85I vs HM628512LTT-8SL |
EDI88512C85LB | Standard SRAM, 512KX8, 85ns, CMOS, CDSO32, | Electronic Designs Inc | HY628400P-85I vs EDI88512C85LB |
HY628400LT2-85I | Standard SRAM, 512KX8, 85ns, CMOS, PDSO32, 0.400 INCH, TSOP2-32 | SK Hynix Inc | HY628400P-85I vs HY628400LT2-85I |
KM684000G-8 | Standard SRAM, 512KX8, 85ns, CMOS, PDSO32, 0.525 INCH, SOP-32 | Samsung Semiconductor | HY628400P-85I vs KM684000G-8 |
WPS512K8LT-85TM | Standard SRAM, 512KX8, 85ns, CMOS, PDSO32, | White Microelectronics | HY628400P-85I vs WPS512K8LT-85TM |