Part Details for TC54256AF by Toshiba America Electronic Components
Overview of TC54256AF by Toshiba America Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC54256AF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 75 |
|
$3.1362 / $6.7200 | Buy Now |
|
Quest Components | EPROM, 32K x 8, 28 Pin, Plastic, SOP | 41 |
|
$3.7500 / $7.5000 | Buy Now |
|
Quest Components | EPROM, 32K x 8, 28 Pin, Plastic, SOP | 20 |
|
$5.0000 / $7.5000 | Buy Now |
|
Quest Components | EPROM, 32K x 8, 28 Pin, Plastic, SOP | 60 |
|
$4.2000 / $9.0000 | Buy Now |
|
Quest Components | EPROM, 32K x 8, 28 Pin, Plastic, SOP | 7 |
|
$8.2500 / $11.2500 | Buy Now |
|
Quest Components | EPROM, 32K x 8, 28 Pin, Plastic, SOP | 12 |
|
$5.5000 / $7.5000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 50 |
|
RFQ |
Part Details for TC54256AF
TC54256AF CAD Models
TC54256AF Part Data Attributes
|
TC54256AF
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC54256AF
Toshiba America Electronic Components
IC 32K X 8 OTPROM, 200 ns, PDSO28, 0.450 INCH, PLASTIC, SOP-28, Programmable ROM
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP28,.5 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 200 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 18.5 mm | |
Memory Density | 262144 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.5 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 240 | |
Programming Voltage | 12.5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.7 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 8.8 mm |
Alternate Parts for TC54256AF
This table gives cross-reference parts and alternative options found for TC54256AF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC54256AF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT27LV256R-20RCT/R | OTP ROM, 32KX8, 200ns, CMOS, PDSO28, 0.330 INCH, PLASTIC, SOIC-28 | Atmel Corporation | TC54256AF vs AT27LV256R-20RCT/R |
27LV256-20/SO | 32K X 8 OTPROM, 200 ns, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 | Microchip Technology Inc | TC54256AF vs 27LV256-20/SO |
AT27C256R-20RCT/R | OTP ROM, 32KX8, 200ns, CMOS, PDSO28, 0.330 INCH, PLASTIC, SOIC-28 | Atmel Corporation | TC54256AF vs AT27C256R-20RCT/R |
CY27C256A-200ZC | OTP ROM, 32KX8, 200ns, CMOS, PDSO28, TSOP-28 | Rochester Electronics LLC | TC54256AF vs CY27C256A-200ZC |
AT27LV256R-20RC | OTP ROM, 32KX8, 200ns, CMOS, PDSO28, 0.330 INCH, PLASTIC, SOIC-28 | Atmel Corporation | TC54256AF vs AT27LV256R-20RC |
AT27C256R-20RL | OTP ROM, 32KX8, 200ns, CMOS, PDSO28, 0.330 INCH, PLASTIC, SOIC-28 | Atmel Corporation | TC54256AF vs AT27C256R-20RL |
27LV256-20/TS | 32K X 8 OTPROM, 200 ns, PDSO28, 8 X 20 MM, PLASTIC, TSOP-28 | Microchip Technology Inc | TC54256AF vs 27LV256-20/TS |
AT27LV256R-20RI | OTP ROM, 32KX8, 200ns, CMOS, PDSO28, 0.330 INCH, PLASTIC, SOIC-28 | Atmel Corporation | TC54256AF vs AT27LV256R-20RI |
27LV256T-20I/SO | 32K X 8 OTPROM, 200 ns, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 | Microchip Technology Inc | TC54256AF vs 27LV256T-20I/SO |
CY27C256A-200ZC | OTP ROM, 32KX8, 200ns, CMOS, PDSO28, TSOP-28 | Cypress Semiconductor | TC54256AF vs CY27C256A-200ZC |