Part Details for AT27LV256R-20RC by Atmel Corporation
Overview of AT27LV256R-20RC by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Industrial Automation
Audio and Video Systems
Computing and Data Storage
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for AT27LV256R-20RC
AT27LV256R-20RC CAD Models
AT27LV256R-20RC Part Data Attributes
|
AT27LV256R-20RC
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT27LV256R-20RC
Atmel Corporation
OTP ROM, 32KX8, 200ns, CMOS, PDSO28, 0.330 INCH, PLASTIC, SOIC-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP28,.5 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 200 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 18.25 mm | |
Memory Density | 262144 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.5 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Programming Voltage | 13 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.79 mm | |
Standby Current-Max | 0.00002 A | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 8.74 mm |
Alternate Parts for AT27LV256R-20RC
This table gives cross-reference parts and alternative options found for AT27LV256R-20RC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT27LV256R-20RC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT27LV256R-20RCT/R | OTP ROM, 32KX8, 200ns, CMOS, PDSO28, 0.330 INCH, PLASTIC, SOIC-28 | Atmel Corporation | AT27LV256R-20RC vs AT27LV256R-20RCT/R |
27LV256-20/SO | 32K X 8 OTPROM, 200 ns, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 | Microchip Technology Inc | AT27LV256R-20RC vs 27LV256-20/SO |
AT27C256R-20RCT/R | OTP ROM, 32KX8, 200ns, CMOS, PDSO28, 0.330 INCH, PLASTIC, SOIC-28 | Atmel Corporation | AT27LV256R-20RC vs AT27C256R-20RCT/R |
CY27C256A-200ZC | OTP ROM, 32KX8, 200ns, CMOS, PDSO28, TSOP-28 | Rochester Electronics LLC | AT27LV256R-20RC vs CY27C256A-200ZC |
AT27C256R-20RL | OTP ROM, 32KX8, 200ns, CMOS, PDSO28, 0.330 INCH, PLASTIC, SOIC-28 | Atmel Corporation | AT27LV256R-20RC vs AT27C256R-20RL |
27LV256-20/TS | 32K X 8 OTPROM, 200 ns, PDSO28, 8 X 20 MM, PLASTIC, TSOP-28 | Microchip Technology Inc | AT27LV256R-20RC vs 27LV256-20/TS |
AT27LV256R-20RI | OTP ROM, 32KX8, 200ns, CMOS, PDSO28, 0.330 INCH, PLASTIC, SOIC-28 | Atmel Corporation | AT27LV256R-20RC vs AT27LV256R-20RI |
27LV256T-20I/SO | 32K X 8 OTPROM, 200 ns, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 | Microchip Technology Inc | AT27LV256R-20RC vs 27LV256T-20I/SO |
CY27C256A-200ZC | OTP ROM, 32KX8, 200ns, CMOS, PDSO28, TSOP-28 | Cypress Semiconductor | AT27LV256R-20RC vs CY27C256A-200ZC |
TC54256AF | IC 32K X 8 OTPROM, 200 ns, PDSO28, 0.450 INCH, PLASTIC, SOP-28, Programmable ROM | Toshiba America Electronic Components | AT27LV256R-20RC vs TC54256AF |