Part Details for TC538200AFT by Toshiba America Electronic Components
Overview of TC538200AFT by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC538200AFT
TC538200AFT CAD Models
TC538200AFT Part Data Attributes:
|
TC538200AFT
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC538200AFT
Toshiba America Electronic Components
IC 1M X 8 MASK PROM, 150 ns, PDSO44, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-44, Programmable ROM
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 150 ns | |
Alternate Memory Width | 16 | |
JESD-30 Code | R-PDSO-G44 | |
Length | 18.41 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | MASK ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for TC538200AFT
This table gives cross-reference parts and alternative options found for TC538200AFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC538200AFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HN62438NTT-15 | 1MX8 MASK PROM, 150ns, PDSO44, PLASTIC, TSOP2-44 | Renesas Electronics Corporation | TC538200AFT vs HN62438NTT-15 |
HN62418TT | 1MX8 MASK PROM, 150ns, PDSO44, PLASTIC, TSOP2-44 | Renesas Electronics Corporation | TC538200AFT vs HN62418TT |
HN62438TTN-15 | MASK ROM, 1MX8, 150ns, CMOS, PDSO44, PLASTIC, TSOP2-44 | Hitachi Ltd | TC538200AFT vs HN62438TTN-15 |
HN62438NTT-15 | MASK ROM, 1MX8, 150ns, CMOS, PDSO44, PLASTIC, TSOP2-44 | Hitachi Ltd | TC538200AFT vs HN62438NTT-15 |