Part Details for TC531000CF by Toshiba America Electronic Components
Overview of TC531000CF by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for TC531000CF
TC531000CF CAD Models
TC531000CF Part Data Attributes
|
TC531000CF
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC531000CF
Toshiba America Electronic Components
IC 128K X 8 MASK PROM, 150 ns, PDSO28, 0.450 INCH, PLASTIC, SOP-28, Programmable ROM
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOIC | |
Package Description | 0.450 INCH, PLASTIC, SOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 150 ns | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 18.5 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | MASK ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.7 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 8.8 mm |
Alternate Parts for TC531000CF
This table gives cross-reference parts and alternative options found for TC531000CF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC531000CF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM23C1000AM-15 | MASK ROM, 128KX8, 150ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOP-28 | Hualon Microelectronics Corp | TC531000CF vs HM23C1000AM-15 |
MS311024-15FC | MASK ROM, 128KX8, 150ns, CMOS, PDSO28, 0.330 INCH, SOP-28 | Mosel Vitelic Corporation | TC531000CF vs MS311024-15FC |
HM23C1024AM-15 | MASK ROM, 128KX8, 150ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOP-28 | Hualon Microelectronics Corp | TC531000CF vs HM23C1024AM-15 |
TC531000CF-15 | IC 128K X 8 MASK PROM, 150 ns, PDSO28, 0.450 INCH, PLASTIC, SOP-28, Programmable ROM | Toshiba America Electronic Components | TC531000CF vs TC531000CF-15 |
HN62321F | 128KX8 MASK PROM, 150ns, PDSO28, PLASTIC, SOP-28 | Renesas Electronics Corporation | TC531000CF vs HN62321F |
HN62321F-15 | MASK ROM, 128KX8, 150ns, CMOS, PDSO28, PLASTIC, SOP-28 | Hitachi Ltd | TC531000CF vs HN62321F-15 |
LH531000BN | MASK ROM, 128KX8, 150ns, CMOS, PDSO28, 0.450 INCH, PLASTIC, SOP-28 | Sharp Corp | TC531000CF vs LH531000BN |