Datasheets
TC514800AZ-70 by: Toshiba America Electronic Components

IC 512K X 8 FAST PAGE DRAM, 70 ns, PZIP28, 0.400 INCH, PLASTIC, ZIP-28, Dynamic RAM

Part Details for TC514800AZ-70 by Toshiba America Electronic Components

Overview of TC514800AZ-70 by Toshiba America Electronic Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Computing and Data Storage

Part Details for TC514800AZ-70

TC514800AZ-70 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TC514800AZ-70 Part Data Attributes

TC514800AZ-70 Toshiba America Electronic Components
Buy Now Datasheet
Compare Parts:
TC514800AZ-70 Toshiba America Electronic Components IC 512K X 8 FAST PAGE DRAM, 70 ns, PZIP28, 0.400 INCH, PLASTIC, ZIP-28, Dynamic RAM
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer TOSHIBA CORP
Part Package Code ZIP
Package Description ZIP,
Pin Count 28
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.02
Access Mode FAST PAGE
Access Time-Max 70 ns
Additional Feature RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH
JESD-30 Code R-PZIP-T28
JESD-609 Code e0
Length 36.2 mm
Memory Density 4194304 bit
Memory IC Type FAST PAGE DRAM
Memory Width 8
Number of Functions 1
Number of Ports 1
Number of Terminals 28
Number of Words 524288 words
Number of Words Code 512000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 512KX8
Package Body Material PLASTIC/EPOXY
Package Code ZIP
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Refresh Cycles 1024
Seated Height-Max 10.16 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 1.27 mm
Terminal Position ZIG-ZAG

Alternate Parts for TC514800AZ-70

This table gives cross-reference parts and alternative options found for TC514800AZ-70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC514800AZ-70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
KM48C512AZ-7 Fast Page DRAM, 512KX8, 70ns, CMOS, PZIP28, PLASTIC, ZIP-28 Samsung Semiconductor TC514800AZ-70 vs KM48C512AZ-7
HM514800AZ-7 Fast Page DRAM, 512KX8, 70ns, CMOS, PZIP28, 0.400 INCH, PLASTIC, ZIP-28 Hitachi Ltd TC514800AZ-70 vs HM514800AZ-7
MCM54800AZ70 Fast Page DRAM, 512KX8, 70ns, CMOS, PZIP28, 2.54 MM PITCH, ZIP-28 Motorola Semiconductor Products TC514800AZ-70 vs MCM54800AZ70
HM514800ZP-7 Fast Page DRAM, 512KX8, 70ns, CMOS, PZIP28, 0.400 INCH, PLASTIC, ZIP-28 Hitachi Ltd TC514800AZ-70 vs HM514800ZP-7
MCM54800AZ70 512KX8 FAST PAGE DRAM, 70ns, PZIP28, 2.54 MM PITCH, ZIP-28 Motorola Mobility LLC TC514800AZ-70 vs MCM54800AZ70
MB814800A-70PZ IC,DRAM,FAST PAGE,512KX8,CMOS,ZIP,28PIN,PLASTIC FUJITSU Semiconductor Limited TC514800AZ-70 vs MB814800A-70PZ
MB814800A-70PZ Fast Page DRAM, 512KX8, 70ns, CMOS, PZIP28 FUJITSU Limited TC514800AZ-70 vs MB814800A-70PZ
M5M44800AL-7 Fast Page DRAM, 512KX8, 70ns, CMOS, PZIP28, 0.400 INCH, PLASTIC, ZIP-28 Mitsubishi Electric TC514800AZ-70 vs M5M44800AL-7
Part Number Description Manufacturer Compare
HM514800ZP-7 Fast Page DRAM, 512KX8, 70ns, CMOS, PZIP28, 0.400 INCH, PLASTIC, ZIP-28 Hitachi Ltd TC514800AZ-70 vs HM514800ZP-7
HM51S4800CLZ-7 Fast Page DRAM, 512KX8, 70ns, CMOS, PZIP28, 0.400 INCH, PLASTIC, ZIP-28 Hitachi Ltd TC514800AZ-70 vs HM51S4800CLZ-7
KM48C512LLZ-10 Fast Page DRAM, 512KX8, 100ns, CMOS, PZIP28, PLASTIC, ZIP-28 Samsung Semiconductor TC514800AZ-70 vs KM48C512LLZ-10
UPD424810LV-A80 Fast Page DRAM, 512KX8, 80ns, CMOS, PZIP28, 0.350 INCH, PLASTIC, ZIP-28 NEC Electronics America Inc TC514800AZ-70 vs UPD424810LV-A80
MT4C8512Z-8S Fast Page DRAM, 512KX8, 80ns, CMOS, PZIP28, 0.375 INCH, PLASTIC, ZIP-28 Micron Technology Inc TC514800AZ-70 vs MT4C8512Z-8S
KM48C512AZ-6 Fast Page DRAM, 512KX8, 60ns, CMOS, PZIP28, PLASTIC, ZIP-28 Samsung Semiconductor TC514800AZ-70 vs KM48C512AZ-6
MCM5L4800AZ80 Fast Page DRAM, 512KX8, 80ns, CMOS, PZIP28, 2.54 MM PITCH, ZIP-28 Motorola Semiconductor Products TC514800AZ-70 vs MCM5L4800AZ80
HM514800AZ-7 Fast Page DRAM, 512KX8, 70ns, CMOS, PZIP28, 0.400 INCH, PLASTIC, ZIP-28 Hitachi Ltd TC514800AZ-70 vs HM514800AZ-7
MCM54800AZ70 512KX8 FAST PAGE DRAM, 70ns, PZIP28, 2.54 MM PITCH, ZIP-28 Motorola Mobility LLC TC514800AZ-70 vs MCM54800AZ70
MCM54800AZ70 Fast Page DRAM, 512KX8, 70ns, CMOS, PZIP28, 2.54 MM PITCH, ZIP-28 Motorola Semiconductor Products TC514800AZ-70 vs MCM54800AZ70

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC514800AZ-70 by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC514800AZ-70 by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of TC514800AZ-70 would you like to use for your alert(s)?
  • Please alert me when TC514800AZ-70 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TC514800AZ-70 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC514800AZ-70 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TC514800AZ-70 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC514800AZ-70.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC514800AZ-70 by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: