Part Details for MB814800A-70PZ by FUJITSU Semiconductor Limited
Overview of MB814800A-70PZ by FUJITSU Semiconductor Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2P70PZE121N9LF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type B22, 110 Signal Pin, Press Fit Tail,Shielded, 250 mating cycles and ROHS Compliant | |
HM2P70PZE121N2LF | Amphenol Communications Solutions | Millipacs®, Back Plane Connectors, 2mm Hard Metric Series 5 row vertical Header, Module Type B (22 Pos) with 110 signal pins , shielded and RoHS compatabile |
Part Details for MB814800A-70PZ
MB814800A-70PZ CAD Models
MB814800A-70PZ Part Data Attributes
|
MB814800A-70PZ
FUJITSU Semiconductor Limited
Buy Now
Datasheet
|
Compare Parts:
MB814800A-70PZ
FUJITSU Semiconductor Limited
IC,DRAM,FAST PAGE,512KX8,CMOS,ZIP,28PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU LTD | |
Package Description | ZIP, ZIP28,.1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Time-Max | 70 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PZIP-T28 | |
JESD-609 Code | e0 | |
Memory Density | 4194304 bit | |
Memory IC Type | FAST PAGE DRAM | |
Memory Width | 8 | |
Number of Terminals | 28 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP28,.1 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 1024 | |
Self Refresh | NO | |
Standby Current-Max | 0.001 A | |
Supply Current-Max | 0.105 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | ZIG-ZAG |
Alternate Parts for MB814800A-70PZ
This table gives cross-reference parts and alternative options found for MB814800A-70PZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB814800A-70PZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KM48C512AZ-7 | Fast Page DRAM, 512KX8, 70ns, CMOS, PZIP28, PLASTIC, ZIP-28 | Samsung Semiconductor | MB814800A-70PZ vs KM48C512AZ-7 |
HM514800AZ-7 | Fast Page DRAM, 512KX8, 70ns, CMOS, PZIP28, 0.400 INCH, PLASTIC, ZIP-28 | Hitachi Ltd | MB814800A-70PZ vs HM514800AZ-7 |
MCM54800AZ70 | Fast Page DRAM, 512KX8, 70ns, CMOS, PZIP28, 2.54 MM PITCH, ZIP-28 | Motorola Semiconductor Products | MB814800A-70PZ vs MCM54800AZ70 |
HM514800ZP-7 | Fast Page DRAM, 512KX8, 70ns, CMOS, PZIP28, 0.400 INCH, PLASTIC, ZIP-28 | Hitachi Ltd | MB814800A-70PZ vs HM514800ZP-7 |
TC514800AZ-70 | IC 512K X 8 FAST PAGE DRAM, 70 ns, PZIP28, 0.400 INCH, PLASTIC, ZIP-28, Dynamic RAM | Toshiba America Electronic Components | MB814800A-70PZ vs TC514800AZ-70 |
MCM54800AZ70 | 512KX8 FAST PAGE DRAM, 70ns, PZIP28, 2.54 MM PITCH, ZIP-28 | Motorola Mobility LLC | MB814800A-70PZ vs MCM54800AZ70 |
MB814800A-70PZ | Fast Page DRAM, 512KX8, 70ns, CMOS, PZIP28 | FUJITSU Limited | MB814800A-70PZ vs MB814800A-70PZ |
M5M44800AL-7 | Fast Page DRAM, 512KX8, 70ns, CMOS, PZIP28, 0.400 INCH, PLASTIC, ZIP-28 | Mitsubishi Electric | MB814800A-70PZ vs M5M44800AL-7 |