Part Details for TC514266AP-70 by Toshiba America Electronic Components
Overview of TC514266AP-70 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC514266AP-70
TC514266AP-70 CAD Models
TC514266AP-70 Part Data Attributes
|
TC514266AP-70
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC514266AP-70
Toshiba America Electronic Components
IC 256K X 4 FAST PAGE DRAM, 70 ns, PDIP20, 0.300 INCH, PLASTIC, DIP-20, Dynamic RAM
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 70 ns | |
Additional Feature | RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Length | 24.6 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FAST PAGE DRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 20 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 512 | |
Seated Height-Max | 4.4 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for TC514266AP-70
This table gives cross-reference parts and alternative options found for TC514266AP-70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC514266AP-70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GM71C4256B-70 | Fast Page DRAM, 256KX4, 70ns, CMOS, PDIP20, | Goldstar Electron Co Ltd | TC514266AP-70 vs GM71C4256B-70 |
MCM51L4256APC70 | 256KX4 FAST PAGE DRAM, 70ns, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Motorola Mobility LLC | TC514266AP-70 vs MCM51L4256APC70 |
KM44C266BP-7 | Fast Page DRAM, 256KX4, 70ns, CMOS, PDIP20, PLASTIC, DIP-20 | Samsung Semiconductor | TC514266AP-70 vs KM44C266BP-7 |
GM71C4256A-70 | Fast Page DRAM, 256KX4, 70ns, CMOS, PDIP20, | Goldstar Electron Co Ltd | TC514266AP-70 vs GM71C4256A-70 |
MB81C4256A-70C | Fast Page DRAM, 256KX4, 70ns, CMOS, CDIP20, SIDE BRAZED, METAL SEALED, CERAMIC, DIP-20 | FUJITSU Semiconductor Limited | TC514266AP-70 vs MB81C4256A-70C |
MSM514266B-70RS | Fast Page DRAM, 256KX4, 70ns, CMOS, PDIP20, PLASTIC, DIP-20 | OKI Electric Industry Co Ltd | TC514266AP-70 vs MSM514266B-70RS |
V53C104NP70 | Fast Page DRAM, 256KX4, 70ns, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Mosel Vitelic Corporation | TC514266AP-70 vs V53C104NP70 |
UPD424256C-70L | Fast Page DRAM, 256KX4, 70ns, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | NEC Electronics America Inc | TC514266AP-70 vs UPD424256C-70L |
LH64256BD-70 | Fast Page DRAM, 256KX4, 70ns, CMOS, PDIP20, DIP-20 | Sharp Corp | TC514266AP-70 vs LH64256BD-70 |
NN514256LP-70 | Fast Page DRAM, 256KX4, 70ns, CMOS, PDIP20 | United Microelectronics Corporation | TC514266AP-70 vs NN514256LP-70 |