Part Details for TC4626COE713 by Microchip Technology Inc
Overview of TC4626COE713 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC4626COE713
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C6164
|
Newark | 1.5A Mosfet Drvr W/Boost, Inv, Rohs Compliant: Yes |Microchip TC4626COE713 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.7900 | Buy Now |
DISTI #
TC4626COE713-ND
|
DigiKey | IC GATE DRVR HI/LOW SIDE 16SOIC Min Qty: 1000 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.6500 | Buy Now |
DISTI #
TC4626COE713
|
Avnet Americas | MOSFET DRVR 1.5A 1-OUT Hi/Lo Side Inv 16-Pin SOIC W T/R - Tape and Reel (Alt: TC4626COE713) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$4.6500 / $6.1500 | Buy Now |
DISTI #
579-TC4626COE713
|
Mouser Electronics | Gate Drivers 1.5A W/Boost Inv RoHS: Compliant | 0 |
|
$4.6500 | Order Now |
DISTI #
TC4626COE713
|
Microchip Technology Inc | 1.5A MOSFET Drvr w/Boost, Inv., Projected EOL: 2034-03-09 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$3.5700 / $6.1500 | Buy Now |
DISTI #
70574082
|
RS | 1.5A MOSFET Drvr W/Boost, Inv | Microchip Technology Inc. TC4626COE713 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$5.0500 / $5.9400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$2.9200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.8900 / $6.0600 | Buy Now |
|
NAC | 1.5A MOSFET Drvr W/Boost, Inv - Package: 16 SOIC .300in T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$2.8400 / $3.4300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.8900 / $6.0600 | Buy Now |
Part Details for TC4626COE713
TC4626COE713 CAD Models
TC4626COE713 Part Data Attributes
|
TC4626COE713
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC4626COE713
Microchip Technology Inc
1.5 A BUF OR INV BASED MOSFET DRIVER, PDSO16, SOIC-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
High Side Driver | YES | |
Input Characteristics | STANDARD | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 1.5 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 4 mA | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Turn-off Time | 0.11 µs | |
Turn-on Time | 0.125 µs | |
Width | 7.5 mm |
Alternate Parts for TC4626COE713
This table gives cross-reference parts and alternative options found for TC4626COE713. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC4626COE713, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC4626EOE | 1.5 A BUF OR INV BASED MOSFET DRIVER, PDSO16, SOIC-16 | Microchip Technology Inc | TC4626COE713 vs TC4626EOE |
TC4626EPA | 1.5 A BUF OR INV BASED MOSFET DRIVER, PDIP8, PLASTIC, DIP-8 | Microchip Technology Inc | TC4626COE713 vs TC4626EPA |