-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TC4468EOE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91R1750
|
Newark | Mosfet Driver, Quad, And, 16Soic, Driver Configuration:Low Side, Peak Output Current:1.2A, Supply Voltage Min:4.5V, Supply Voltage Max:18V, Driver Case Style:Soic, No. Of Pins:16Pins, Input Delay:40Ns, Output Delay:40Ns, Operating Rohs Compliant: Yes |Microchip TC4468EOE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 139 |
|
$4.3300 / $5.1100 | Buy Now |
DISTI #
TC4468EOE-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1421 In Stock |
|
$4.1600 / $5.4900 | Buy Now |
DISTI #
TC4468EOE
|
Avnet Americas | MOSFET DRVR 1.2A 4-OUT Lo Side Non-Inv 16-Pin SOIC W - Rail/Tube (Alt: TC4468EOE) RoHS: Compliant Min Qty: 141 Package Multiple: 47 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$4.1600 / $5.4900 | Buy Now |
DISTI #
579-TC4468EOE
|
Mouser Electronics | Gate Drivers 1.2A Quad NAND I/P RoHS: Compliant | 1921 |
|
$3.7200 / $4.9200 | Buy Now |
DISTI #
TC4468EOE
|
Microchip Technology Inc | No description available, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
4566 Alternates Available |
|
$3.1900 / $5.4900 | Buy Now |
DISTI #
70414660
|
RS | TC4468EOE, Quad MOSFET Power Driver 1.2A Full Bridge,4.5 to 18V,16-Pin SOIC | Microchip Technology Inc. TC4468EOE RoHS: Not Compliant Min Qty: 141 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$4.4900 / $5.2800 | RFQ |
|
Future Electronics | TC4429 Series 1.2 A 18 Vmax Quad SMT Logic-Input CMOS Driver - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 188 Package Multiple: 47 Lead time: 6 Weeks Container: Tube | 0Tube |
|
$3.7500 / $4.3400 | Buy Now |
|
Onlinecomponents.com | Driver 1.2A 4-OUT Low Side H Brdg Non-Inv Automotive 16-Pin SOIC W Tube RoHS: Compliant |
470 In Stock 4559 Factory Stock |
|
$3.2500 / $3.8600 | Buy Now |
DISTI #
68420412
|
Verical | Driver 1.2A 4-OUT Low Side H Brdg Non-Inv 16-Pin SOIC W Tube RoHS: Compliant Min Qty: 47 Package Multiple: 47 Date Code: 2312 | Americas - 470 |
|
$4.1091 / $4.9425 | Buy Now |
|
Quest Components | 19 |
|
$3.3450 / $6.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC4468EOE
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC4468EOE
Microchip Technology Inc
TC4468EOE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
High Side Driver | YES | |
Input Characteristics | STANDARD | |
Interface IC Type | AND GATE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 1.2 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 2.64 mm | |
Supply Current-Max | 8 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage1-Max | 18 V | |
Supply Voltage1-Min | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.15 µs | |
Turn-on Time | 0.15 µs | |
Width | 7.49 mm |
This table gives cross-reference parts and alternative options found for TC4468EOE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC4468EOE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC4468COE723 | 1.2 A 4 CHANNEL, AND GATE BASED MOSFET DRIVER, PDSO16, SOIC-16 | Microchip Technology Inc | TC4468EOE vs TC4468COE723 |
MIC4468CWM | AND Gate Based MOSFET Driver, 1.2A, CMOS, PDSO16, SOP-16 | Microchip Technology Inc | TC4468EOE vs MIC4468CWM |
MIC4468BWMT&R | AND Gate Based MOSFET Driver, 1.2A, CMOS, PDSO16, SOP-16 | Micrel Inc | TC4468EOE vs MIC4468BWMT&R |
TC4468EOE | AND Gate Based MOSFET Driver, 1.2A, CMOS, PDSO16 | Teledyne Technologies Inc | TC4468EOE vs TC4468EOE |
TC4468MOE713 | TC4468MOE713 | Microchip Technology Inc | TC4468EOE vs TC4468MOE713 |
MIC4468ZWM | 1.2A 4 CHANNEL, AND GATE BASED MOSFET DRIVER, PDSO16 | Microchip Technology Inc | TC4468EOE vs MIC4468ZWM |
TC4468COEG | 1.2 A 4 CHANNEL, AND GATE BASED MOSFET DRIVER, PDSO16, SOIC-16 | Microchip Technology Inc | TC4468EOE vs TC4468COEG |
MIC4468YWM-TR | 1.2A 4 CHANNEL, AND GATE BASED MOSFET DRIVER, PDSO16 | Microchip Technology Inc | TC4468EOE vs MIC4468YWM-TR |
TC4468COE | AND Gate Based MOSFET Driver, 1.2A, CMOS, PDSO16 | Teledyne Technologies Inc | TC4468EOE vs TC4468COE |
TC4468MOE | TC4468MOE | Microchip Technology Inc | TC4468EOE vs TC4468MOE |