Part Details for TC4429CAT by Microchip Technology Inc
Overview of TC4429CAT by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for TC4429CAT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH7777
|
Newark | Ic, Mosfet Driver, Driver Configuration:Low Side, Peak Output Current:6A, Supply Voltage Min:4.5V, Supply Voltage Max:18V, Driver Case Style:To-220, No. Of Pins:5Pins, Input Delay:55Ns, Output Delay:55Ns, Operating Temperature Rohs Compliant: Yes |Microchip TC4429CAT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1143 |
|
$3.1400 / $4.1300 | Buy Now |
DISTI #
30AC1130
|
Newark | 6A Sngl Mosfet Drvr Rohs Compliant: Yes |Microchip TC4429CAT RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6900 / $3.3600 | Buy Now |
DISTI #
92C6126
|
Newark | Mosfet Driver, Low-Side, To-220, No. Of Channels:1Channels, Driver Configuration:Low Side, Power Switch Type:Mosfet, No. Of Pins:5Pins, Ic Case/Package:To-220, Input Type:Inverting, Source Current:6A, Sink Current:6A, Msl:- Rohs Compliant: Yes |Microchip TC4429CAT RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.0300 | Buy Now |
DISTI #
TC4429CAT-ND
|
DigiKey | IC GATE DRVR LOW-SIDE TO220-5 Min Qty: 1 Lead time: 8 Weeks Container: Tube |
122 In Stock |
|
$3.0200 / $3.9700 | Buy Now |
DISTI #
TC4429CAT
|
Avnet Americas | MOSFET DRVR 6A 1-OUT Lo Side Inv 5-Pin(5+Tab) TO-220 Tube - Rail/Tube (Alt: TC4429CAT) RoHS: Compliant Min Qty: 200 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$3.0200 / $3.9700 | Buy Now |
DISTI #
579-TC4429CAT
|
Mouser Electronics | Gate Drivers 6A Sngl RoHS: Compliant | 206 |
|
$3.0200 / $3.9700 | Buy Now |
DISTI #
TC4429CAT
|
Microchip Technology Inc | 6A Sngl MOSFET Drvr, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
242 Alternates Available |
|
$2.3300 / $3.9700 | Buy Now |
DISTI #
70452637
|
RS | Microchip TC4429CAT, MOSFET Power Driver 6A,4.5 to 18V, Inverting,5-Pin TO-220 | Microchip Technology Inc. TC4429CAT RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$3.4100 / $4.0100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 50 Lead time: 8 Weeks Container: Tube | 0Tube |
|
$2.9700 / $3.2600 | Buy Now |
|
Onlinecomponents.com | Driver 6A 1-OUT Low Side Inv Automotive 5-Pin(5+Tab) TO-220 Tube RoHS: Compliant | 3650 Factory Stock |
|
$1.8000 / $2.1600 | Buy Now |
Part Details for TC4429CAT
TC4429CAT CAD Models
TC4429CAT Part Data Attributes
|
TC4429CAT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC4429CAT
Microchip Technology Inc
6 A BUF OR INV BASED MOSFET DRIVER, PSFM5, TO-220, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SFM | |
Package Description | TO-220, SIP5,.1,67TB | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
High Side Driver | YES | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PSFM-T5 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 6 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | SIP5,.1,67TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 14.99 mm | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage1-Max | 18 V | |
Supply Voltage1-Min | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Turn-off Time | 0.16 µs | |
Turn-on Time | 0.16 µs | |
Width | 4.445 mm |
Alternate Parts for TC4429CAT
This table gives cross-reference parts and alternative options found for TC4429CAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC4429CAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC4429CAT | Buffer/Inverter Based MOSFET Driver, 6A, CMOS, PSFM5 | Teledyne Technologies Inc | TC4429CAT vs TC4429CAT |