Drivers And Interfaces
TC4427VUA713
Microchip Technology Inc
Description: 1.5 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8, PLASTIC, MO-187, MSOP-8

Overview of TC4427VUA713 by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Automotive

Price & Stock for TC4427VUA713 by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 89H1686
Newark Ic, dual Mosfet Driver, cmos, tssop,8Pin, plastic Rohs Compliant: Yes |Microchip TC4427VUA713 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 100 $1.4900
$1.4900 Buy Now
DISTI # TC4427VUA713CT-ND
DigiKey IC GATE DRVR LOW-SIDE 8MSOP Min Qty: 1 Lead time: 5 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 1482
In Stock
  • 1 $1.9000
  • 25 $1.5800
  • 100 $1.4400
  • 2,500 $1.4400
$1.4400 / $1.9000 Buy Now
DISTI # TC4427VUA713
Avnet Americas MOSFET DRVR 1.5A 2-OUT Lo Side Non-Inv 8-Pin MSOP T/R - Tape and Reel (Alt: TC4427VUA713) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 5 Weeks, 0 Days Container: Reel 0
  • 1 $1.9000
  • 25 $1.5800
  • 100 $1.4400
$1.4400 / $1.9000 Buy Now
DISTI # 579-TC4427VUA713
Mouser Electronics Gate Drivers 1.5A Dual MOSFET Dr NonInver Vtemp MSOP8 RoHS: Compliant 0
Order Now
DISTI # TC4427VUA713
Microchip Technology Inc 1.5A Dual MOSFET Driver, Projected EOL: 2034-09-09 RoHS: Compliant pbFree: Yes 2500

Alternates Available
  • 1 $1.9000
  • 25 $1.5800
  • 100 $1.4400
  • 1,000 $1.2000
  • 5,000 $1.1100
$1.1100 / $1.9000 Buy Now
Future Electronics Gate Drivers 1.5A Dual MOSFET Dr NonInver Vtemp MSOP8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 5 Weeks Container: Reel 0
Reel
  • 2,500 $1.4200
$1.4200 Buy Now
Onlinecomponents.com   RoHS: Compliant 2500 Factory Stock
  • 250 $1.0000
  • 500 $0.9850
  • 1,000 $0.9460
  • 2,500 $0.8970
  • 5,000 $0.8840
  • 7,500 $0.8710
  • 10,000 $0.8580
$0.8580 / $1.0000 Buy Now
NAC 1.5A Dual MOSFET Drvr - Package: 8 MSOP 3x3mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 2500 5000
  • 1 $1.1100
  • 100 $1.0000
  • 500 $0.9200
  • 1,000 $0.9000
$0.9000 / $1.1100 Buy Now
DISTI # TC4427VUA713
Avnet Silica MOSFET DRVR 1.5A 2-OUT Lo Side Non-Inv 8-Pin MSOP T/R (Alt: TC4427VUA713) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Silica - 0
Buy Now
Master Electronics   RoHS: Compliant 2500 Factory Stock
  • 250 $1.0000
  • 500 $0.9850
  • 1,000 $0.9460
  • 2,500 $0.8970
  • 5,000 $0.8840
  • 7,500 $0.8710
  • 10,000 $0.8580
$0.8580 / $1.0000 Buy Now

CAD Models for TC4427VUA713 by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TC4427VUA713 by Microchip Technology Inc

TC4427VUA713
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
TSSOP
Package Description
TSSOP, TSSOP8,.19
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
5 Weeks
Samacsys Manufacturer
Microchip
High Side Driver
YES
Input Characteristics
SCHMITT TRIGGER
Interface IC Type
BUFFER OR INVERTER BASED MOSFET DRIVER
JESD-30 Code
S-PDSO-G8
JESD-609 Code
e3
Length
3 mm
Moisture Sensitivity Level
1
Number of Functions
2
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Characteristics
TOTEM-POLE
Output Peak Current Limit-Nom
1.5 A
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP8,.19
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Screening Level
TS 16949
Seated Height-Max
1.1 mm
Supply Current-Max
8 mA
Supply Voltage-Max
18 V
Supply Voltage-Min
4.5 V
Supply Voltage1-Max
18 V
Supply Voltage1-Min
4.5 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Turn-off Time
0.1 µs
Turn-on Time
0.08 µs
Width
3 mm
Want to compare parts?
  1. TC4427VUA713
    Microchip Technology Inc
    1.5 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8, PLASTIC, MO-187, MSOP-8
    VS

Alternate Parts for TC4427VUA713

This table gives cross-reference parts and alternative options found for TC4427VUA713. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC4427VUA713, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TC4427VUA 1.5 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8, PLASTIC, MO-187, MSOP-8 Microchip Technology Inc TC4427VUA713 vs TC4427VUA
TC4427AVUA713G IC,DUAL MOSFET DRIVER,CMOS,TSSOP,8PIN,PLASTIC Microchip Technology Inc TC4427VUA713 vs TC4427AVUA713G
TC4427EUA713 1.5 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8, PLASTIC, MO-187, MSOP-8 Microchip Technology Inc TC4427VUA713 vs TC4427EUA713
TC4427AVUA713 1.5 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8, PLASTIC, MO-187, MSOP-8 Microchip Technology Inc TC4427VUA713 vs TC4427AVUA713
TC4427AVUAG IC,DUAL MOSFET DRIVER,CMOS,TSSOP,8PIN,PLASTIC Microchip Technology Inc TC4427VUA713 vs TC4427AVUAG
TC4427CUA IC,DUAL MOSFET DRIVER,CMOS,TSSOP,8PIN,PLASTIC Microchip Technology Inc TC4427VUA713 vs TC4427CUA
TC4427CUA713 IC,DUAL MOSFET DRIVER,CMOS,TSSOP,8PIN,PLASTIC Microchip Technology Inc TC4427VUA713 vs TC4427CUA713
TC4427AEUAG IC,DUAL MOSFET DRIVER,CMOS,TSSOP,8PIN,PLASTIC Microchip Technology Inc TC4427VUA713 vs TC4427AEUAG
Part Number Description Manufacturer Compare
TC4427VOA 1.5 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 Microchip Technology Inc TC4427VUA713 vs TC4427VOA
TC4427AEOA 1.5 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, MS-012, SOIC-8 Microchip Technology Inc TC4427VUA713 vs TC4427AEOA
TC4426AEOAG 1.5 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, MS-012, SOIC-8 Microchip Technology Inc TC4427VUA713 vs TC4426AEOAG
TC4427VUA 1.5 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8, PLASTIC, MO-187, MSOP-8 Microchip Technology Inc TC4427VUA713 vs TC4427VUA
TC4427AMJA 1.5 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, CDIP8, 0.300 INCH, LEAD FREE, MS-030, CERDIP-8 Microchip Technology Inc TC4427VUA713 vs TC4427AMJA
TC427EOA Buffer/Inverter Based MOSFET Driver, 1.5A, CMOS, PDSO8 Teledyne Technologies Inc TC4427VUA713 vs TC427EOA
TC4426EPA 1.5 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDIP8, PLASTIC, DIP-8 Microchip Technology Inc TC4427VUA713 vs TC4426EPA
TC4427COATR 1.5 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 Microchip Technology Inc TC4427VUA713 vs TC4427COATR
TC4427ACOAG 1.5 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, MS-012, SOIC-8 Microchip Technology Inc TC4427VUA713 vs TC4427ACOAG
TC4426EJA MOSFET Driver, CMOS, CDIP8, Telcom Semiconductor Inc TC4427VUA713 vs TC4426EJA

Related Parts for TC4427VUA713

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC4427VUA713 by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC4427VUA713 by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of TC4427VUA713 would you like to use for your alert(s)?
  • Please alert me when TC4427VUA713 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TC4427VUA713 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC4427VUA713 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TC4427VUA713 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC4427VUA713.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC4427VUA713 by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: