-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C6110
|
Newark | Ic, Mosfet Driver, No. Of Channels:2Channels, Gate Driver Type:-, Driver Configuration:Low Side, Power Switch Type:Mosfet, No. Of Pins:8Pins, Ic Case/Package:Soic, Ic Mounting:Surface Mount, Input Type:Non-Inverting Rohs Compliant: Yes |Microchip TC4427COA713 RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.2700 | Buy Now |
DISTI #
TC4427COA713CT-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8SOIC Min Qty: 1 Lead time: 5 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
6432 In Stock |
|
$1.2200 / $1.6200 | Buy Now |
DISTI #
TC4427COA713
|
Avnet Americas | MOSFET DRVR 1.5A 2-OUT Lo Side Non-Inv 8-Pin SOIC N T/R - Tape and Reel (Alt: TC4427COA713) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$1.2200 / $1.6200 | Buy Now |
DISTI #
579-TC4427COA713
|
Mouser Electronics | Gate Drivers 1.5A Dual RoHS: Compliant | 1389 |
|
$1.2200 / $1.6200 | Buy Now |
DISTI #
V72:2272_06514981
|
Arrow Electronics | Driver 1.5A 2-OUT Low Side Non-Inv 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2311 Container: Cut Strips | Americas - 6068 |
|
$0.9242 / $1.1061 | Buy Now |
DISTI #
TC4427COA713
|
Microchip Technology Inc | 1.5A Dual MOSFET Drvr, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
8488 Alternates Available |
|
$0.9400 / $1.6200 | Buy Now |
DISTI #
70451576
|
RS | 1.5A Dual MOSFET Drvr8 SOIC 3.90mm(.150in) T/R | Microchip Technology Inc. TC4427COA713 RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4700 / $1.7300 | RFQ |
|
Future Electronics | TC4427 Series 1.5 A 18 V Dual Low Side Non Inverting MOSFET Driver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 Lead time: 5 Weeks Container: Reel | 0Reel |
|
$1.2000 | Buy Now |
|
Onlinecomponents.com | Driver 1.5A 2-OUT Low Side Non-Inv 8-Pin SOIC N T/R RoHS: Compliant |
4775 In Stock 9900 Factory Stock |
|
$1.0900 / $1.2000 | Buy Now |
DISTI #
67511508
|
Verical | Driver 1.5A 2-OUT Low Side Non-Inv 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2311 | Americas - 6068 |
|
$0.9242 / $1.1061 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC4427COA713
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC4427COA713
Microchip Technology Inc
1.5 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, MS-012, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
High Side Driver | YES | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 1.5 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 8 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage1-Max | 18 V | |
Supply Voltage1-Min | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Turn-off Time | 0.1 µs | |
Turn-on Time | 0.08 µs | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TC4427COA713. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC4427COA713, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TC4427AVOA713-VAO | Microchip Technology Inc | Check for Price | Buffer/Inverter Based MOSFET Driver, 1.5A, PDSO8 | TC4427COA713 vs TC4427AVOA713-VAO |
TC4427VOAG | Microchip Technology Inc | Check for Price | IC,DUAL MOSFET DRIVER,CMOS,SOP,8PIN,PLASTIC | TC4427COA713 vs TC4427VOAG |
TC4427AEOA713G | Microchip Technology Inc | Check for Price | 1.5 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, MS-012, SOIC-8 | TC4427COA713 vs TC4427AEOA713G |
TC4427AEOA713 | Microchip Technology Inc | $1.3183 | 1.5 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, MS-012, SOIC-8 | TC4427COA713 vs TC4427AEOA713 |
TC4427EOA-VAO | Microchip Technology Inc | Check for Price | 1.5 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 | TC4427COA713 vs TC4427EOA-VAO |
TC4427AEOAG | Microchip Technology Inc | Check for Price | 1.5 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, MS-012, SOIC-8 | TC4427COA713 vs TC4427AEOAG |
TC4427AVOAG | Microchip Technology Inc | Check for Price | IC,DUAL MOSFET DRIVER,CMOS,SOP,8PIN,PLASTIC | TC4427COA713 vs TC4427AVOAG |
TC4427EOA713G | Microchip Technology Inc | Check for Price | 1.5 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 | TC4427COA713 vs TC4427EOA713G |
TC4427AVOA713G | Microchip Technology Inc | Check for Price | IC,DUAL MOSFET DRIVER,CMOS,SOP,8PIN,PLASTIC | TC4427COA713 vs TC4427AVOA713G |