-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8, PLASTIC, MO-187, MSOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30H0440
|
Newark | Ic, dual Mosfet Driver, cmos, tssop,8Pin, plastic Rohs Compliant: Yes |Microchip TC4426EUA RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4200 | Buy Now |
DISTI #
TC4426EUA-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8MSOP Min Qty: 1 Lead time: 5 Weeks Container: Tube |
419 In Stock |
|
$1.3700 / $1.8100 | Buy Now |
DISTI #
TC4426EUA
|
Avnet Americas | MOSFET DRVR 1.5A 2-OUT Lo Side Inv 8-Pin MSOP Tube - Rail/Tube (Alt: TC4426EUA) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$1.3700 / $1.8100 | Buy Now |
DISTI #
579-TC4426EUA
|
Mouser Electronics | Gate Drivers 1.5A Dual MOSFET Dr Invert E Temp MSOP8 RoHS: Compliant | 622 |
|
$1.3700 / $1.8100 | Buy Now |
DISTI #
TC4426EUA
|
Microchip Technology Inc | 1.5A DUAL MOSFET DRIVER, Projected EOL: 2034-01-17 RoHS: Compliant pbFree: Yes |
4100 Alternates Available |
|
$1.0500 / $1.8100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 | 0 |
|
$0.8200 | Buy Now |
|
Onlinecomponents.com | Driver 1.5A 2-OUT Low Side Inv 8-Pin MSOP Tube RoHS: Compliant | 4100 Factory Stock |
|
$0.8150 / $0.9710 | Buy Now |
|
NAC | 1.5A Dual MOSFET Drvr - Package: 8 MSOP 3x3mm TUBE RoHS: Compliant Min Qty: 400 Package Multiple: 100 Container: Tube | 0 |
|
$0.8500 / $1.0500 | Buy Now |
DISTI #
TC4426EUA
|
Avnet Silica | MOSFET DRVR 1.5A 2-OUT Lo Side Inv 8-Pin MSOP Tube (Alt: TC4426EUA) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
TC4426EUA
|
EBV Elektronik | MOSFET DRVR 1.5A 2-OUT Lo Side Inv 8-Pin MSOP Tube (Alt: TC4426EUA) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC4426EUA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC4426EUA
Microchip Technology Inc
1.5 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8, PLASTIC, MO-187, MSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP8,.19 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
High Side Driver | YES | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 1.5 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 8 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage1-Max | 18 V | |
Supply Voltage1-Min | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Turn-off Time | 0.08 µs | |
Turn-on Time | 0.1 µs | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TC4426EUA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC4426EUA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TC4426AEUA713G | Microchip Technology Inc | Check for Price | IC,DUAL MOSFET DRIVER,CMOS,TSSOP,8PIN,PLASTIC | TC4426EUA vs TC4426AEUA713G |
TC4426VUA | Microchip Technology Inc | $1.4712 | 1.5 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8, PLASTIC, MO-187, MSOP-8 | TC4426EUA vs TC4426VUA |
TC4426ACUA713 | Microchip Technology Inc | Check for Price | IC,DUAL MOSFET DRIVER,CMOS,TSSOP,8PIN,PLASTIC | TC4426EUA vs TC4426ACUA713 |
TC4426AVUA713G | Microchip Technology Inc | Check for Price | IC,DUAL MOSFET DRIVER,CMOS,TSSOP,8PIN,PLASTIC | TC4426EUA vs TC4426AVUA713G |
TC4426AVUA | Microchip Technology Inc | Check for Price | 1.5 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8, PLASTIC, MO-187, MSOP-8 | TC4426EUA vs TC4426AVUA |