Part Details for TC4422AVOA713 by Microchip Technology Inc
Overview of TC4422AVOA713 by Microchip Technology Inc
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC4422AVOA713
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22K2736
|
Newark | Ic, single Mosfet Driver, cmos, sop,8Pin, plastic Rohs Compliant: Yes |Microchip TC4422AVOA713 RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.9400 | Buy Now |
DISTI #
TC4422AVOA713CT-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8SOIC Min Qty: 1 Lead time: 5 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2634 In Stock |
|
$1.8800 / $2.4600 | Buy Now |
DISTI #
TC4422AVOA713
|
Avnet Americas | MOSFET DRVR 10A 1-OUT Lo Side Non-Inv 8-Pin SOIC N T/R - Tape and Reel (Alt: TC4422AVOA713) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$1.8800 / $2.4600 | Buy Now |
DISTI #
579-TC4422AVOA713
|
Mouser Electronics | Gate Drivers 9A Sngl MOSFET Drvr RoHS: Compliant | 3484 |
|
$1.8800 / $2.4600 | Buy Now |
DISTI #
V72:2272_06514855
|
Arrow Electronics | Driver 10A 1-OUT Low Side Non-Inv 8-Pin SOIC N T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2304 Container: Cut Strips | Americas - 3273 |
|
$2.0390 / $2.2820 | Buy Now |
DISTI #
TC4422AVOA713
|
Microchip Technology Inc | 9A SNGL MOSFET DRVR, Projected EOL: 2034-05-03 RoHS: Compliant pbFree: Yes |
5470 Alternates Available |
|
$1.8000 / $2.4600 | Buy Now |
DISTI #
70453997
|
RS | 9A Sngl MOSFET Drvr8 SOIC 3.90mm(.150in) T/R | Microchip Technology Inc. TC4422AVOA713 RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 41 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1100 / $2.4800 | RFQ |
|
Future Electronics | TC4421A Series 18 V 10 A Surface Mount High-Speed MOSFET Driver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 Lead time: 5 Weeks Container: Reel | 3300Reel |
|
$2.0200 | Buy Now |
|
Onlinecomponents.com | Gate Driver - Low-Side - Single Channel - IGBT, N-Channel, P-Channel MOSFET Gate - 4.5 to 18V - 10A Peak Output - Non-Inverting Input - 8-SOIC - T&R. RoHS: Compliant |
4217 In Stock |
|
$1.7600 / $1.9000 | Buy Now |
DISTI #
66357030
|
Verical | Driver 10A 1-OUT Low Side Non-Inv 8-Pin SOIC N T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2304 | Americas - 3273 |
|
$2.0390 / $2.2820 | Buy Now |
Part Details for TC4422AVOA713
TC4422AVOA713 CAD Models
TC4422AVOA713 Part Data Attributes
|
TC4422AVOA713
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC4422AVOA713
Microchip Technology Inc
10 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, MO-012, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
High Side Driver | YES | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 10 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.5 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 12 V | |
Supply Voltage1-Max | 18 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Turn-off Time | 0.1 µs | |
Turn-on Time | 0.105 µs | |
Width | 3.91 mm |
Alternate Parts for TC4422AVOA713
This table gives cross-reference parts and alternative options found for TC4422AVOA713. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC4422AVOA713, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC4422AVOA | 10 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, MO-012, SOIC-8 | Microchip Technology Inc | TC4422AVOA713 vs TC4422AVOA |
TC4422AVOA713-VAO | Buffer/Inverter Based MOSFET Driver, 10A, PDSO8 | Microchip Technology Inc | TC4422AVOA713 vs TC4422AVOA713-VAO |