TC4421VSMG
Microchip Technology Inc
Description: BUF OR INV BASED MOSFET DRIVER

Overview of TC4421VSMG by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy Automotive

CAD Models for TC4421VSMG by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TC4421VSMG by Microchip Technology Inc

TC4421VSMG
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Interface IC Type
BUFFER OR INVERTER BASED MOSFET DRIVER
JESD-609 Code
e3
Terminal Finish
Matte Tin (Sn)
Want to compare parts?
  1. TC4421VSMG
    Microchip Technology Inc
    BUF OR INV BASED MOSFET DRIVER
    VS

Alternate Parts for TC4421VSMG

This table gives cross-reference parts and alternative options found for TC4421VSMG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC4421VSMG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TC4421ESM 9 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.208 INCH, PLASTIC, SO-8 Microchip Technology Inc TC4421VSMG vs TC4421ESM
TC4421ESMG 9 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.208 INCH, LEAD FREE, PLASTIC, SO-8 Microchip Technology Inc TC4421VSMG vs TC4421ESMG
TC4421VSM 9 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.208 INCH, PLASTIC, SO-8 Microchip Technology Inc TC4421VSMG vs TC4421VSM
TC4421VSM713 9 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.208 INCH, PLASTIC, SO-8 Microchip Technology Inc TC4421VSMG vs TC4421VSM713
TC4421ESM713G 9 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.208 INCH, LEAD FREE, PLASTIC, SO-8 Microchip Technology Inc TC4421VSMG vs TC4421ESM713G
Part Number Description Manufacturer Compare
TC4421AVMF 10 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 6 X 8 MM, LEAD FREE, PLASTIC, MO-220, DFN-8 Microchip Technology Inc TC4421VSMG vs TC4421AVMF
TC4421VPAG BUF OR INV BASED MOSFET DRIVER Microchip Technology Inc TC4421VSMG vs TC4421VPAG
TC4421EPA Buffer/Inverter Based MOSFET Driver, 9A, CMOS, PDIP8 Teledyne Technologies Inc TC4421VSMG vs TC4421EPA
TC4421AVOA713 10 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, MO-012, SOIC-8 Microchip Technology Inc TC4421VSMG vs TC4421AVOA713
IXDE509PI Buffer/Inverter Based MOSFET Driver, 9A, CMOS, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-001BA, DIP-8 IXYS Corporation TC4421VSMG vs IXDE509PI
TC4421MJA 9 A BUF OR INV BASED MOSFET DRIVER, CDIP8, 0.300 INCH, LEAD FREE, MS-030, CERDIP-8 Microchip Technology Inc TC4421VSMG vs TC4421MJA
NCP4421T 9A BUF OR INV BASED MOSFET DRIVER, PSFM5, TO-220, 5 PIN onsemi TC4421VSMG vs NCP4421T
TC4421VSM713 9 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.208 INCH, PLASTIC, SO-8 Microchip Technology Inc TC4421VSMG vs TC4421VSM713
IXDI409SI Buffer/Inverter Based MOSFET Driver, 9A, PDSO8, 0.150 INCH, SOIC-8 IXYS Corporation TC4421VSMG vs IXDI409SI
IXDD408CI Buffer/Inverter Based MOSFET Driver, 8A, PSFM5, TO-220, 5 PIN IXYS Corporation TC4421VSMG vs IXDD408CI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC4421VSMG by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC4421VSMG by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of TC4421VSMG would you like to use for your alert(s)?
  • Please alert me when TC4421VSMG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TC4421VSMG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC4421VSMG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TC4421VSMG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC4421VSMG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC4421VSMG by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: