Part Details for TC4421EMF by Microchip Technology Inc
Overview of TC4421EMF by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC4421EMF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03H6589
|
Newark | Ic, single Mosfet Driver, cmos, llcc,8Pin, plastic Rohs Compliant: Yes |Microchip TC4421EMF RoHS: Compliant Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0200 | Buy Now |
DISTI #
TC4421EMF-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8DFN Min Qty: 180 Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.9600 | Buy Now |
DISTI #
TC4421EMF
|
Avnet Americas | MOSFET DRVR 9A 1-OUT Lo Side Inv 8-Pin DFN-S EP - Rail/Tube (Alt: TC4421EMF) RoHS: Compliant Min Qty: 180 Package Multiple: 60 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
579-TC4421EMF
|
Mouser Electronics | Gate Drivers 9A Sngl RoHS: Compliant | 199 |
|
$1.9600 / $2.6100 | Buy Now |
DISTI #
TC4421EMF
|
Microchip Technology Inc | No description available, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.8800 / $2.6100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 60 | 0 |
|
$2.0200 | Buy Now |
|
Onlinecomponents.com | Driver 9A 1-OUT Low Side Inv 8-Pin DFN-S EP Tube RoHS: Compliant | 0 |
|
$1.6500 / $1.9700 | Buy Now |
|
NAC | 9A Sngl MOSFET Drvr - Package: 8 DFN-S 6x5x0.9mm TUBE RoHS: Compliant Min Qty: 180 Package Multiple: 60 Container: Tube | 0 |
|
$2.0900 / $2.5700 | Buy Now |
DISTI #
TC4421EMF
|
Avnet Silica | MOSFET DRVR 9A 1-OUT Lo Side Inv 8-Pin DFN-S EP (Alt: TC4421EMF) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | Driver 9A 1-OUT Low Side Inv 8-Pin DFN-S EP Tube RoHS: Compliant | 0 |
|
$1.6500 / $1.9700 | Buy Now |
Part Details for TC4421EMF
TC4421EMF CAD Models
TC4421EMF Part Data Attributes
|
TC4421EMF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC4421EMF
Microchip Technology Inc
9 A BUF OR INV BASED MOSFET DRIVER, PQCC8, 6 X 5 MM, PLASTIC, MO-220, DFN-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | 6 X 5 MM, PLASTIC, MO-220, DFN-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
High Side Driver | YES | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 9 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage1-Max | 18 V | |
Supply Voltage1-Min | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.2 µs | |
Turn-on Time | 0.2 µs | |
Width | 5 mm |
Alternate Parts for TC4421EMF
This table gives cross-reference parts and alternative options found for TC4421EMF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC4421EMF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TC4421VMFG | Microchip Technology Inc | Check for Price | BUF OR INV BASED MOSFET DRIVER | TC4421EMF vs TC4421VMFG |
TC4421AVMF713 | Microchip Technology Inc | $52.2904 | BUF OR INV BASED MOSFET DRIVER | TC4421EMF vs TC4421AVMF713 |
TC4421EMF713G | Microchip Technology Inc | Check for Price | BUF OR INV BASED MOSFET DRIVER | TC4421EMF vs TC4421EMF713G |
TC4421VMF | Microchip Technology Inc | $52.2195 | 9 A BUF OR INV BASED MOSFET DRIVER, PQCC8, 6 X 5 MM, PLASTIC, MO-220, DFN-8 | TC4421EMF vs TC4421VMF |
TC4421AVMF | Microchip Technology Inc | $2.2947 | 10 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 6 X 8 MM, LEAD FREE, PLASTIC, MO-220, DFN-8 | TC4421EMF vs TC4421AVMF |
TC4421AVMF13 | Microchip Technology Inc | Check for Price | 10 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 6 X 8 MM, LEAD FREE, PLASTIC, MO-220, DFN-8 | TC4421EMF vs TC4421AVMF13 |
TC4421EMFG | Microchip Technology Inc | Check for Price | BUF OR INV BASED MOSFET DRIVER | TC4421EMF vs TC4421EMFG |