-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89H1631
|
Newark | Ic, single Mosfet Driver, cmos, sop,8Pin, plastic Rohs Compliant: Yes |Microchip TC4420VOA RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4000 | Buy Now |
DISTI #
TC4420VOA-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8SOIC Min Qty: 1 Lead time: 5 Weeks Container: Tube |
1851 In Stock |
|
$1.3600 / $1.8000 | Buy Now |
DISTI #
TC4420VOA
|
Avnet Americas | MOSFET DRVR 6A 1-OUT Lo Side Non-Inv 8-Pin SOIC N Tube - Rail/Tube (Alt: TC4420VOA) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$1.3600 / $1.8000 | Buy Now |
DISTI #
579-TC4420VOA
|
Mouser Electronics | Gate Drivers 6A Sngl RoHS: Compliant | 1195 |
|
$1.3600 / $1.8000 | Buy Now |
DISTI #
E54:1762_00273494
|
Arrow Electronics | Driver 6A 1-OUT Low Side Non-Inv 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 5 Weeks Date Code: 2329 | Europe - 400 |
|
$1.1180 / $1.1840 | Buy Now |
DISTI #
TC4420VOA
|
Microchip Technology Inc | 6A Single MOSFET Driver, Projected EOL: 2034-08-20 RoHS: Compliant pbFree: Yes |
4500 Alternates Available |
|
$1.0500 / $1.8000 | Buy Now |
|
Future Electronics | TC4420 Series 18 V 6 A SMT N/P Channel High-Speed MOSFET Driver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Container: Bulk | 0Bulk |
|
$1.1500 / $1.3200 | Buy Now |
|
Onlinecomponents.com | Driver 6A 1-OUT Low Side Non-Inv 8-Pin SOIC N Tube RoHS: Compliant | 4500 Factory Stock |
|
$0.8150 / $0.9710 | Buy Now |
DISTI #
80309755
|
Verical | Driver 6A 1-OUT Low Side Non-Inv 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 400 Package Multiple: 400 Date Code: 2329 | Americas - 400 |
|
$1.1180 / $1.1840 | Buy Now |
|
Quest Components | BUFFER/INVERTER BASED MOSFET DRIVER, 6A, CMOS, PDSO8 | 21 |
|
$1.5750 / $1.9688 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC4420VOA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC4420VOA
Microchip Technology Inc
6 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
High Side Driver | YES | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 6 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage1-Max | 18 V | |
Supply Voltage1-Min | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.16 µs | |
Turn-on Time | 0.16 µs | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TC4420VOA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC4420VOA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TC4420COA713G | Microchip Technology Inc | Check for Price | 6 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, MS-012, SOIC-8 | TC4420VOA vs TC4420COA713G |
MAX4420CSA+ | Maxim Integrated Products | $2.6967 | Buffer/Inverter Based MOSFET Driver, 6A, CMOS, PDSO8, 0.150 INCH, SLIM, PLASTIC, SO-8 | TC4420VOA vs MAX4420CSA+ |
TC4420EOAG | Microchip Technology Inc | Check for Price | 6 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, MS-012, SOIC-8 | TC4420VOA vs TC4420EOAG |
MAX4420CSA+ | Analog Devices Inc | Check for Price | High-Speed, 6A MOSFET Driver (Noninverting), 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | TC4420VOA vs MAX4420CSA+ |
TC4420COART | Microchip Technology Inc | Check for Price | 6 A BUF OR INV BASED MOSFET DRIVER, PDSO8, SOIC-8 | TC4420VOA vs TC4420COART |
TC4420EMF713G | Microchip Technology Inc | Check for Price | 6 A BUF OR INV BASED MOSFET DRIVER | TC4420VOA vs TC4420EMF713G |
TC4420EPA | Teledyne Technologies Inc | Check for Price | Buffer/Inverter Based MOSFET Driver, 6A, CMOS, PDIP8 | TC4420VOA vs TC4420EPA |
MAX4420CPA+ | Analog Devices Inc | $2.3087 | High-Speed, 6A MOSFET Driver (Noninverting), 8-PDIP-300_MIL, 8 Pins, 0 to 70C | TC4420VOA vs MAX4420CPA+ |
5962-8877003PX | Maxim Integrated Products | Check for Price | Buffer/Inverter Based MOSFET Driver, 6A, BICMOS, CDIP8, CERAMIC, DIP-8 | TC4420VOA vs 5962-8877003PX |