Part Details for TC428CPA by Teledyne Technologies Inc
Overview of TC428CPA by Teledyne Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC428CPA
TC428CPA CAD Models
TC428CPA Part Data Attributes
|
TC428CPA
Teledyne Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
TC428CPA
Teledyne Technologies Inc
Buffer/Inverter Based MOSFET Driver, 1.5A, CMOS, PDIP8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TELEDYNE COMPONENTS | |
Package Description | DIP-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
kg CO2e/kg | 12.04 | |
Average Weight (mg) | 569.675 | |
CO2e (mg) | 6858.887 | |
Category CO2 Kg | 12.04 | |
Compliance Temperature Grade | Commercial: +0C to +70C | |
High Side Driver | NO | |
Input Characteristics | STANDARD | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDIP-T8 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 1.5 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 12 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Turn-off Time | 0.12 µs | |
Turn-on Time | 0.12 µs |
Alternate Parts for TC428CPA
This table gives cross-reference parts and alternative options found for TC428CPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC428CPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC428MJA | Buffer/Inverter Based MOSFET Driver, 1.5A, CMOS, CDIP8 | Teledyne Technologies Inc | TC428CPA vs TC428MJA |
TC428IJAG | 1.5 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, CDIP8, CERDIP-8 | Microchip Technology Inc | TC428CPA vs TC428IJAG |
MIC428CN | Buffer/Inverter Based MOSFET Driver, 1.5A, BICMOS, PDIP8, PLASTIC, DIP-8 | Micrel Inc | TC428CPA vs MIC428CN |
5962-8850303PA | Buffer/Inverter Based MOSFET Driver, 1.5A, CMOS, CDIP8, CERAMIC, DIP-8 | Maxim Integrated Products | TC428CPA vs 5962-8850303PA |
TC428EPA723 | Buffer/Inverter Based MOSFET Driver, 1.5A, CMOS, PDSO8, PLASTIC, SOIC-8 | Telcom Semiconductor Inc | TC428CPA vs TC428EPA723 |
MIC428BN | Buffer/Inverter Based MOSFET Driver, 1.5A, BICMOS, PDIP8, PLASTIC, DIP-8 | Microchip Technology Inc | TC428CPA vs MIC428BN |
TC428EPA713 | Buffer/Inverter Based MOSFET Driver, 1.5A, CMOS, PDSO8, PLASTIC, SOIC-8 | Telcom Semiconductor Inc | TC428CPA vs TC428EPA713 |
TSC428MJA/883B | Buffer/Inverter Based MOSFET Driver, 1.5A, CMOS, CDIP8, 0.300 INCH, CERAMIC, DIP-8 | Maxim Integrated Products | TC428CPA vs TSC428MJA/883B |
TC428IJA | Buffer/Inverter Based MOSFET Driver, 1.5A, CMOS, CDIP8 | Teledyne Technologies Inc | TC428CPA vs TC428IJA |
TC428EPATR | Buffer/Inverter Based MOSFET Driver, 1.5A, CMOS, PDSO8, PLASTIC, SOIC-8 | Telcom Semiconductor Inc | TC428CPA vs TC428EPATR |