Part Details for TC428COA723 by Telcom Semiconductor Inc
Overview of TC428COA723 by Telcom Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Part Details for TC428COA723
TC428COA723 CAD Models
TC428COA723 Part Data Attributes
|
TC428COA723
Telcom Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
TC428COA723
Telcom Semiconductor Inc
Buffer/Inverter Based MOSFET Driver, 1.5A, CMOS, PDSO8, SO-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TELCOM SEMICONDUCTOR INC | |
Package Description | SO-8 | |
Reach Compliance Code | unknown | |
High Side Driver | NO | |
Input Characteristics | STANDARD | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 1.5 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Turn-off Time | 0.12 µs | |
Turn-on Time | 0.12 µs |
Alternate Parts for TC428COA723
This table gives cross-reference parts and alternative options found for TC428COA723. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC428COA723, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC428BMT&R | Buffer/Inverter Based MOSFET Driver, 1.5A, BICMOS, PDSO8, 0.150 INCH, SOIC-8 | Microchip Technology Inc | TC428COA723 vs MIC428BMT&R |
MIC428BM | Buffer/Inverter Based MOSFET Driver, 1.5A, BICMOS, PDSO8, 0.150 INCH, SOIC-8 | Micrel Inc | TC428COA723 vs MIC428BM |
TC428EOATR | Buffer/Inverter Based MOSFET Driver, 1.5A, CMOS, PDSO8, SOIC-8 | Telcom Semiconductor Inc | TC428COA723 vs TC428EOATR |
MIC428BM | Buffer/Inverter Based MOSFET Driver, 1.5A, BICMOS, PDSO8, 0.150 INCH, SOIC-8 | Rochester Electronics LLC | TC428COA723 vs MIC428BM |
TC428EOA713 | 1.5 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8, SO-8 | Microchip Technology Inc | TC428COA723 vs TC428EOA713 |
TC428VOA | 1.5A Dual H-Speed MOSFET Drvr, -40C to +125C, 8-SOIC 150mil, TUBE | Microchip Technology Inc | TC428COA723 vs TC428VOA |
TC428COA | Buffer/Inverter Based MOSFET Driver, 1.5A, CMOS, PDSO8 | Teledyne Technologies Inc | TC428COA723 vs TC428COA |
TC428COA713 | 1.5 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8, SO-8 | Microchip Technology Inc | TC428COA723 vs TC428COA713 |
TC428VOA713 | 1.5A Dual H-Speed MOSFET Drvr, -40C to +125C, 8-SOIC 150mil, T/R | Microchip Technology Inc | TC428COA723 vs TC428VOA713 |
TC428EOART | Buffer/Inverter Based MOSFET Driver, 1.5A, CMOS, PDSO8, SOIC-8 | Telcom Semiconductor Inc | TC428COA723 vs TC428EOART |