Part Details for TC33167ERT by Microchip Technology Inc
Overview of TC33167ERT by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for TC33167ERT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TC33167ERT-ND
|
DigiKey | IC REG Min Qty: 172 Container: Bulk MARKETPLACE PRODUCT |
475 In Stock |
|
$1.7500 | Buy Now |
|
Rochester Electronics | Switching Regulator/Controller RoHS: Not Compliant pbFree: No Status: Active Min Qty: 1 | 475 |
|
$1.5000 / $1.7600 | Buy Now |
Part Details for TC33167ERT
TC33167ERT CAD Models
TC33167ERT Part Data Attributes
|
TC33167ERT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC33167ERT
Microchip Technology Inc
8 A SWITCHING REGULATOR, 81 kHz SWITCHING FREQ-MAX, PSSO5, D2PAK-5
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | D2PAK | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 7.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PSSO-G5 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 81 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for TC33167ERT
This table gives cross-reference parts and alternative options found for TC33167ERT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC33167ERT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC33167D2TR4 | 8A SWITCHING REGULATOR, 81kHz SWITCHING FREQ-MAX, PSSO5, PLASTIC, D2PAK-5 | Motorola Mobility LLC | TC33167ERT vs MC33167D2TR4 |
TC33167ERT | Switching Regulator, Voltage-mode, 8A, 81kHz Switching Freq-Max, PSSO5, D2PAK-5 | Telcom Semiconductor Inc | TC33167ERT vs TC33167ERT |
MC33167D2TG | 8A SWITCHING REGULATOR, 81kHz SWITCHING FREQ-MAX, PSSO5, LEAD FREE, D2PAK, 5 PIN | Rochester Electronics LLC | TC33167ERT vs MC33167D2TG |
MC33167D2TR4 | 8A SWITCHING REGULATOR, 81kHz SWITCHING FREQ-MAX, PSSO5, D2PAK, 5 PIN | onsemi | TC33167ERT vs MC33167D2TR4 |
MC33167D2TG | Buck / Boost / Inverting Regulator, Switching, 5.0 A, 5 LEAD D2PAK, 50-TUBE | onsemi | TC33167ERT vs MC33167D2TG |