-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buck / Boost / Inverting Regulator, Switching, 5.0 A, 5 LEAD D2PAK, 50-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K4010
|
Newark | Ic, smps Controller, voltage-Mode, bipolar, sip,5Pin, plastic Rohs Compliant: Yes |Onsemi MC33167D2TG Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3500 / $4.1300 | Buy Now |
DISTI #
MC33167D2TGOS-ND
|
DigiKey | IC REG BUCK BST ADJ 5.5A D2PAK-5 Min Qty: 1 Lead time: 12 Weeks Container: Tube |
100 In Stock |
|
$3.1762 / $6.0500 | Buy Now |
DISTI #
MC33167D2TG
|
Avnet Americas | Conv DC-DC Single Non-Inv/Inv/Step Up/Step Down 7.5V to 40V 6-Pin(5+Tab) D2PAK Rail - Rail/Tube (Alt: MC33167D2TG) RoHS: Compliant Min Qty: 200 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$3.1196 / $3.7234 | Buy Now |
DISTI #
863-MC33167D2TG
|
Mouser Electronics | Switching Voltage Regulators 40V 5A Buck/Boost/Inverting RoHS: Compliant | 67 |
|
$3.1700 / $6.1800 | Buy Now |
DISTI #
70340011
|
RS | Sw.Regulator 5A Step-Up/Down/Inv D2PAK-5 | ON Semiconductor MC33167D2TG RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$5.2000 / $6.1200 | RFQ |
|
Future Electronics | MC33167 Series 40V 5 A 79kHz Step-Up/Down/Inverting Switching Regulator-D2PAK-5 RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 50 Lead time: 12 Weeks Container: Tube | 0Tube |
|
$3.1100 / $3.3700 | Buy Now |
|
Rochester Electronics | MC33167 - Buck / Boost / Inverting Regulator, Switching, 5.0 A RoHS: Not Compliant Status: Active Min Qty: 1 | 950 |
|
$3.9300 / $4.6200 | Buy Now |
DISTI #
MC33167D2TG
|
Avnet Asia | Conv DC-DC Single Non-Inv/Inv/Step Up/Step Down 7.5V to 40V 6-Pin(5+Tab) D2PAK Rail (Alt: MC33167D2TG) RoHS: Compliant Min Qty: 200 Package Multiple: 50 Lead time: 12 Weeks, 0 Days | 0 |
|
$2.9598 / $3.3103 | Buy Now |
DISTI #
MC33167D2TG
|
Avnet Silica | Conv DC-DC Single Non-Inv/Inv/Step Up/Step Down 7.5V to 40V 6-Pin(5+Tab) D2PAK Rail (Alt: MC33167D2TG) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC REG BUCK BOOST INV ADJ D2PAK | 50980 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC33167D2TG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC33167D2TG
onsemi
Buck / Boost / Inverting Regulator, Switching, 5.0 A, 5 LEAD D2PAK, 50-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | 5 LEAD D2PAK | |
Package Description | D2PAK, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 936A-02 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 37 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 7.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10.02 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.826 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 81 kHz | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 9.1945 mm |
This table gives cross-reference parts and alternative options found for MC33167D2TG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33167D2TG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC33167D2TR4 | 8A SWITCHING REGULATOR, 81kHz SWITCHING FREQ-MAX, PSSO5, PLASTIC, D2PAK-5 | Motorola Mobility LLC | MC33167D2TG vs MC33167D2TR4 |
TC33167ERT | Switching Regulator, Voltage-mode, 8A, 81kHz Switching Freq-Max, PSSO5, D2PAK-5 | Telcom Semiconductor Inc | MC33167D2TG vs TC33167ERT |
MC33167D2TG | 8A SWITCHING REGULATOR, 81kHz SWITCHING FREQ-MAX, PSSO5, LEAD FREE, D2PAK, 5 PIN | Rochester Electronics LLC | MC33167D2TG vs MC33167D2TG |
MC33167D2TR4 | 8A SWITCHING REGULATOR, 81kHz SWITCHING FREQ-MAX, PSSO5, D2PAK, 5 PIN | onsemi | MC33167D2TG vs MC33167D2TR4 |
TC33167ERT | 8 A SWITCHING REGULATOR, 81 kHz SWITCHING FREQ-MAX, PSSO5, D2PAK-5 | Microchip Technology Inc | MC33167D2TG vs TC33167ERT |