Part Details for TC2R2C50VNPOD5F5TBS by Cosonic Enterprise Corporation
Overview of TC2R2C50VNPOD5F5TBS by Cosonic Enterprise Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC2R2C50VNPOD5F5TBS
TC2R2C50VNPOD5F5TBS CAD Models
TC2R2C50VNPOD5F5TBS Part Data Attributes
|
TC2R2C50VNPOD5F5TBS
Cosonic Enterprise Corporation
Buy Now
Datasheet
|
Compare Parts:
TC2R2C50VNPOD5F5TBS
Cosonic Enterprise Corporation
Ceramic Capacitor, Ceramic, 50V, 11.3636% +Tol, 11.3636% -Tol, NP0, -/+250ppm/Cel TC, 0.0000022uF,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | COSONIC ENTERPRISE CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
Capacitance | 0.0000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | CERAMIC | |
Length | 3 mm | |
Manufacturer Series | TC(#1-10P,NP0,5D) | |
Negative Tolerance | 11.3636% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 11.3636% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | TC(#1-10P,NP0,5D) | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 250ppm/Cel ppm/°C | |
Terminal Pitch | 5 mm |
Alternate Parts for TC2R2C50VNPOD5F5TBS
This table gives cross-reference parts and alternative options found for TC2R2C50VNPOD5F5TBS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC2R2C50VNPOD5F5TBS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC2R2C50VNP0D5F5TRF | CAP,CERAMIC,2.2PF,50VDC,.25PF -TOL,.25PF +TOL,NP0 TC CODE,-250,250PPM TC | Cosonic Enterprise Corporation | TC2R2C50VNPOD5F5TBS vs TC2R2C50VNP0D5F5TRF |
TC2R2C50VNPOD5F5TBF | Ceramic Capacitor, Ceramic, 50V, 11.3636% +Tol, 11.3636% -Tol, NP0, -/+250ppm/Cel TC, 0.0000022uF, | Cosonic Enterprise Corporation | TC2R2C50VNPOD5F5TBS vs TC2R2C50VNPOD5F5TBF |
TC2R2C50VNP0D5F5TBF | CAP,CERAMIC,2.2PF,50VDC,.25PF -TOL,.25PF +TOL,NP0 TC CODE,-250,250PPM TC | Cosonic Enterprise Corporation | TC2R2C50VNPOD5F5TBS vs TC2R2C50VNP0D5F5TBF |
TC2R2C50VNPOD5 | Ceramic Capacitor, Ceramic, 50V, 11.3636% +Tol, 11.3636% -Tol, NP0, -/+250ppm/Cel TC, 0.0000022uF, | Cosonic Enterprise Corporation | TC2R2C50VNPOD5F5TBS vs TC2R2C50VNPOD5 |
TC2R2C50VNP0D5F2.5TBS | CAP,CERAMIC,2.2PF,50VDC,.25PF -TOL,.25PF +TOL,NP0 TC CODE,-250,250PPM TC | Cosonic Enterprise Corporation | TC2R2C50VNPOD5F5TBS vs TC2R2C50VNP0D5F2.5TBS |
TC2R2C50VNPOD5F2.5TBS | Ceramic Capacitor, Ceramic, 50V, 11.3636% +Tol, 11.3636% -Tol, NP0, -/+250ppm/Cel TC, 0.0000022uF, | Cosonic Enterprise Corporation | TC2R2C50VNPOD5F5TBS vs TC2R2C50VNPOD5F2.5TBS |
TC2R2C50VNP0D5F5TBS | CAP,CERAMIC,2.2PF,50VDC,.25PF -TOL,.25PF +TOL,NP0 TC CODE,-250,250PPM TC | Cosonic Enterprise Corporation | TC2R2C50VNPOD5F5TBS vs TC2R2C50VNP0D5F5TBS |
TC2R2C50VNPOD5F2.5TRS | Ceramic Capacitor, Ceramic, 50V, 11.3636% +Tol, 11.3636% -Tol, NP0, -/+250ppm/Cel TC, 0.0000022uF, | Cosonic Enterprise Corporation | TC2R2C50VNPOD5F5TBS vs TC2R2C50VNPOD5F2.5TRS |
TC2R2C50VNP0D5F2.5TRS | CAP,CERAMIC,2.2PF,50VDC,.25PF -TOL,.25PF +TOL,NP0 TC CODE,-250,250PPM TC | Cosonic Enterprise Corporation | TC2R2C50VNPOD5F5TBS vs TC2R2C50VNP0D5F2.5TRS |