TC2R2C50VNPOD5F5TBS
vs
TC2R2C50VNPOD5
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Contact Manufacturer
|
Ihs Manufacturer |
COSONIC ENTERPRISE CORP
|
COSONIC ENTERPRISE CORP
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
Capacitance |
0.0000022 µF
|
0.0000022 µF
|
Capacitor Type |
CERAMIC CAPACITOR
|
CERAMIC CAPACITOR
|
Diameter |
5 mm
|
5 mm
|
Dielectric Material |
CERAMIC
|
CERAMIC
|
Length |
3 mm
|
3 mm
|
Manufacturer Series |
TC(#1-10P,NP0,5D)
|
TC(#1-10P,NP0,5D)
|
Negative Tolerance |
11.3636%
|
11.3636%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-25 °C
|
-25 °C
|
Package Style |
Radial
|
Radial
|
Packing Method |
TR
|
Box
|
Positive Tolerance |
11.3636%
|
11.3636%
|
Rated (DC) Voltage (URdc) |
50 V
|
50 V
|
Series |
TC(#1-10P,NP0,5D)
|
TC(#1-10P,NP0,5D)
|
Temperature Characteristics Code |
NP0
|
NP0
|
Temperature Coefficient |
250ppm/Cel ppm/°C
|
250ppm/Cel ppm/°C
|
Terminal Pitch |
5 mm
|
5 mm
|
Base Number Matches |
1
|
7
|
|
|
|
Compare TC2R2C50VNPOD5F5TBS with alternatives
Compare TC2R2C50VNPOD5 with alternatives