Part Details for TC2H206M035LBDZ9823 by Kyocera AVX Components
Overview of TC2H206M035LBDZ9823 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC2H206M035LBDZ9823
TC2H206M035LBDZ9823 CAD Models
TC2H206M035LBDZ9823 Part Data Attributes
|
TC2H206M035LBDZ9823
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TC2H206M035LBDZ9823
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 20uF, Surface Mount, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 20 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 6.1 mm | |
JESD-609 Code | e0 | |
Length | 7.82 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Size Code | 3116 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 4.06 mm |
Alternate Parts for TC2H206M035LBDZ9823
This table gives cross-reference parts and alternative options found for TC2H206M035LBDZ9823. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC2H206M035LBDZ9823, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC2H206M035LBDD0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 20uF, Surface Mount, CHIP | Kyocera AVX Components | TC2H206M035LBDZ9823 vs TC2H206M035LBDD0923 |
TC2H206M035LBDB0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 20uF, Surface Mount, CHIP | Kyocera AVX Components | TC2H206M035LBDZ9823 vs TC2H206M035LBDB0845 |
TC2H206M035LBDD9924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 20uF, Surface Mount, CHIP | Kyocera AVX Components | TC2H206M035LBDZ9823 vs TC2H206M035LBDD9924 |
TC2H206M035LBDD0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 20uF, Surface Mount, CHIP | Kyocera AVX Components | TC2H206M035LBDZ9823 vs TC2H206M035LBDD0823 |
TC2H206M035LBDB0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 20uF, Surface Mount, CHIP | Kyocera AVX Components | TC2H206M035LBDZ9823 vs TC2H206M035LBDB0900 |
TC2H206M035LBDZ9845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 20uF, Surface Mount, CHIP | Kyocera AVX Components | TC2H206M035LBDZ9823 vs TC2H206M035LBDZ9845 |
TC2H206M035LBDD0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 20uF, Surface Mount, CHIP | Kyocera AVX Components | TC2H206M035LBDZ9823 vs TC2H206M035LBDD0845 |
TC2H206M035LBDC0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 20uF, Surface Mount, CHIP | Kyocera AVX Components | TC2H206M035LBDZ9823 vs TC2H206M035LBDC0845 |
TC2H206M035LBDC0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 20uF, Surface Mount, CHIP | Kyocera AVX Components | TC2H206M035LBDZ9823 vs TC2H206M035LBDC0923 |
TC2H206M035LBDC0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 20uF, Surface Mount, CHIP | Kyocera AVX Components | TC2H206M035LBDZ9823 vs TC2H206M035LBDC0824 |