TC2H206M035LBDD9924
Kyocera AVX Components
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 20uF, Surface Mount, CHIP

Overview of TC2H206M035LBDD9924 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TC2H206M035LBDD9924 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TC2H206M035LBDD9924 by Kyocera AVX Components

TC2H206M035LBDD9924
Kyocera AVX Components
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
20 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
Height
6.1 mm
JESD-609 Code
e4
Length
7.82 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
35 V
Size Code
3116
Surface Mount
YES
Tan Delta
0.08
Terminal Finish
Gold (Au)
Terminal Shape
J BEND
Width
4.06 mm
Want to compare parts?
  1. TC2H206M035LBDD9924
    Kyocera AVX Components
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 20uF, Surface Mount, CHIP
    VS

Alternate Parts for TC2H206M035LBDD9924

This table gives cross-reference parts and alternative options found for TC2H206M035LBDD9924. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC2H206M035LBDD9924, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TC2H206M035LBDD0923 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 20uF, Surface Mount, CHIP Kyocera AVX Components TC2H206M035LBDD9924 vs TC2H206M035LBDD0923
TC2H206M035LBDB0845 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 20uF, Surface Mount, CHIP Kyocera AVX Components TC2H206M035LBDD9924 vs TC2H206M035LBDB0845
TC2H206M035LBDD0823 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 20uF, Surface Mount, CHIP Kyocera AVX Components TC2H206M035LBDD9924 vs TC2H206M035LBDD0823
TC2H206M035LBDZ9823 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 20uF, Surface Mount, CHIP Kyocera AVX Components TC2H206M035LBDD9924 vs TC2H206M035LBDZ9823
TC2H206M035LBDB0900 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 20uF, Surface Mount, CHIP Kyocera AVX Components TC2H206M035LBDD9924 vs TC2H206M035LBDB0900
TC2H206M035LBDZ9845 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 20uF, Surface Mount, CHIP Kyocera AVX Components TC2H206M035LBDD9924 vs TC2H206M035LBDZ9845
TC2H206M035LBDD0845 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 20uF, Surface Mount, CHIP Kyocera AVX Components TC2H206M035LBDD9924 vs TC2H206M035LBDD0845
TC2H206M035LBDC0845 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 20uF, Surface Mount, CHIP Kyocera AVX Components TC2H206M035LBDD9924 vs TC2H206M035LBDC0845
TC2H206M035LBDC0923 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 20uF, Surface Mount, CHIP Kyocera AVX Components TC2H206M035LBDD9924 vs TC2H206M035LBDC0923
TC2H206M035LBDC0824 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 20uF, Surface Mount, CHIP Kyocera AVX Components TC2H206M035LBDD9924 vs TC2H206M035LBDC0824

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC2H206M035LBDD9924 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC2H206M035LBDD9924 by Kyocera AVX Components

  • Please alert me when TC2H206M035LBDD9924 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TC2H206M035LBDD9924 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC2H206M035LBDD9924 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TC2H206M035LBDD9924 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC2H206M035LBDD9924.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC2H206M035LBDD9924 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: