There are no models available for this part yet.
Overview of TC2505A by Mallory Sonalert Products Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for TC2505A by Mallory Sonalert Products Inc
Part Data Attributes for TC2505A by Mallory Sonalert Products Inc
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MALLORY SONALERT PRODUCTS INC
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Capacitance
|
470 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
10.008 mm
|
Dielectric Material
|
ALUMINUM
|
ESR
|
380 mΩ
|
Length
|
19.989 mm
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Axial
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Ripple Current
|
550 mA
|
Series
|
TC(25V)
|
Alternate Parts for TC2505A
This table gives cross-reference parts and alternative options found for TC2505A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC2505A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CEA47025 | CAP,AL2O3,470UF,25VDC,20% -TOL,20% +TOL | Alpha 3 Manufacturing | TC2505A vs CEA47025 |
701-025/471M10X20F | CAP,AL2O3,470UF,25VDC,20% -TOL,20% +TOL | Tecate Group | TC2505A vs 701-025/471M10X20F |
TC2505A | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 470uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | TC2505A vs TC2505A |
477TTA025M-MX | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF, | Cornell Dubilier Electronics Inc | TC2505A vs 477TTA025M-MX |
701-025/471M10X20TRF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF, | Tecate Group | TC2505A vs 701-025/471M10X20TRF |
477TTA025MPX | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, | Cornell Dubilier Electronics Inc | TC2505A vs 477TTA025MPX |
701-025/471M# | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF, | Tecate Group | TC2505A vs 701-025/471M# |
NASA471M25V10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, AXIAL LEADED | NIC Components Corp | TC2505A vs NASA471M25V10X20 |
477TTA025MSD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, | Cornell Dubilier Electronics Inc | TC2505A vs 477TTA025MSD |
CEA47025TR | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF, | Dubilier | TC2505A vs CEA47025TR |