There are no models available for this part yet.
Overview of CEA47025TR by Dubilier
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
CAD Models for CEA47025TR by Dubilier
Part Data Attributes for CEA47025TR by Dubilier
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
DUBILIER
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Capacitance
|
470 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
10 mm
|
Dielectric Material
|
ALUMINUM
|
Length
|
20 mm
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Axial
|
Packing Method
|
TR
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Ripple Current
|
480 mA
|
Series
|
CEA
|
Alternate Parts for CEA47025TR
This table gives cross-reference parts and alternative options found for CEA47025TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CEA47025TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CEA47025 | CAP,AL2O3,470UF,25VDC,20% -TOL,20% +TOL | Alpha 3 Manufacturing | CEA47025TR vs CEA47025 |
701-025/471M10X20F | CAP,AL2O3,470UF,25VDC,20% -TOL,20% +TOL | Tecate Group | CEA47025TR vs 701-025/471M10X20F |
TC2505A | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 470uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | CEA47025TR vs TC2505A |
TC2505A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF, | Mallory Sonalert Products Inc | CEA47025TR vs TC2505A |
477TTA025M-MX | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF, | Cornell Dubilier Electronics Inc | CEA47025TR vs 477TTA025M-MX |
701-025/471M10X20TRF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF, | Tecate Group | CEA47025TR vs 701-025/471M10X20TRF |
477TTA025MPX | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, | Cornell Dubilier Electronics Inc | CEA47025TR vs 477TTA025MPX |
701-025/471M# | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF, | Tecate Group | CEA47025TR vs 701-025/471M# |
NASA471M25V10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, AXIAL LEADED | NIC Components Corp | CEA47025TR vs NASA471M25V10X20 |
477TTA025MSD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, | Cornell Dubilier Electronics Inc | CEA47025TR vs 477TTA025MSD |