Datasheets
TC1428COA by:

Buffer/Inverter Based MOSFET Driver, 1.2A, CMOS, PDSO8, SO-8

Part Details for TC1428COA by Telcom Semiconductor Inc

Overview of TC1428COA by Telcom Semiconductor Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Automotive

Part Details for TC1428COA

TC1428COA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TC1428COA Part Data Attributes

TC1428COA Telcom Semiconductor Inc
Buy Now Datasheet
Compare Parts:
TC1428COA Telcom Semiconductor Inc Buffer/Inverter Based MOSFET Driver, 1.2A, CMOS, PDSO8, SO-8
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer TELCOM SEMICONDUCTOR INC
Package Description SO-8
Reach Compliance Code unknown
High Side Driver NO
Input Characteristics STANDARD
Interface IC Type BUFFER OR INVERTER BASED MOSFET DRIVER
JESD-30 Code R-PDSO-G8
JESD-609 Code e0
Number of Functions 2
Number of Terminals 8
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Characteristics TOTEM-POLE
Output Peak Current Limit-Nom 1.2 A
Output Polarity COMPLEMENTARY
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Turn-off Time 0.125 µs
Turn-on Time 0.125 µs

TC1428COA Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC1428COA by Telcom Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC1428COA by Telcom Semiconductor Inc

Select Manufacturer
Which Manufacturer of TC1428COA would you like to use for your alert(s)?
  • Please alert me when TC1428COA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TC1428COA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC1428COA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TC1428COA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC1428COA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC1428COA by Telcom Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: