Part Details for TC1413CPA by Microchip Technology Inc
Overview of TC1413CPA by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for TC1413CPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C5927
|
Newark | Ic, single Mosfet Driver, cmos, dip,8Pin, plastic Rohs Compliant: Yes |Microchip TC1413CPA RoHS: Compliant Min Qty: 360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7100 | Buy Now |
DISTI #
TC1413CPA-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8DIP Min Qty: 360 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.6600 | Buy Now |
DISTI #
TC1413CPA
|
Avnet Americas | MOSFET DRVR 3A 1-OUT Lo Side Inv 8-Pin PDIP Tube - Rail/Tube (Alt: TC1413CPA) RoHS: Compliant Min Qty: 360 Package Multiple: 60 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$1.6600 / $2.1600 | Buy Now |
DISTI #
579-TC1413CPA
|
Mouser Electronics | Gate Drivers 3A Sngl Inv RoHS: Compliant | 448 |
|
$1.6600 / $2.1600 | Buy Now |
DISTI #
TC1413CPA
|
Microchip Technology Inc | 3.0A Sngl MOSFET Drvr, Inv, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.2800 / $2.1600 | Buy Now |
DISTI #
70569197
|
RS | IC MOSFET DVR 3A HS INV 8DIP | Microchip Technology Inc. TC1413CPA RoHS: Not Compliant Min Qty: 360 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8400 / $2.1600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 | 0 |
|
$1.0400 | Buy Now |
|
Onlinecomponents.com | Driver 3A 1-OUT Low Side Inv 8-Pin PDIP Tube RoHS: Compliant | 0 |
|
$0.9890 / $1.2590 | Buy Now |
|
NAC | 3.0A Sngl MOSFET Drvr, Inv - Package: 8 PDIP .300in TUBE RoHS: Compliant Min Qty: 360 Package Multiple: 60 Container: Tube | 0 |
|
$1.0400 / $1.2800 | Buy Now |
DISTI #
TC1413CPA
|
Avnet Silica | MOSFET DRVR 3A 1-OUT Lo Side Inv 8-Pin PDIP Tube (Alt: TC1413CPA) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for TC1413CPA
TC1413CPA CAD Models
TC1413CPA Part Data Attributes
|
TC1413CPA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC1413CPA
Microchip Technology Inc
3 A BUF OR INV BASED MOSFET DRIVER, PDIP8, 0.300 INCH, PLASTIC, MS-001, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
High Side Driver | YES | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.271 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 3 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 16 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage1-Max | 16 V | |
Supply Voltage1-Min | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.088 µs | |
Turn-on Time | 0.088 µs | |
Width | 7.62 mm |
Alternate Parts for TC1413CPA
This table gives cross-reference parts and alternative options found for TC1413CPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC1413CPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC1413EPA | 3 A BUF OR INV BASED MOSFET DRIVER, PDIP8, 0.300 INCH, PLASTIC, MS-001, DIP-8 | Microchip Technology Inc | TC1413CPA vs TC1413EPA |
TC1413NCPA | 3 A BUF OR INV BASED MOSFET DRIVER, PDIP8, 0.300 INCH, PLASTIC, MS-001, DIP-8 | Microchip Technology Inc | TC1413CPA vs TC1413NCPA |