-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2 A BUF OR INV BASED MOSFET DRIVER, PDIP8, 0.300 INCH, PLASTIC, MS-001, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C5921
|
Newark | Ic, single Mosfet Driver, cmos, dip,8Pin, plastic Rohs Compliant: Yes |Microchip TC1412NCPA Min Qty: 360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6100 | Buy Now |
DISTI #
TC1412NCPA-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8DIP Min Qty: 360 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.5600 | Buy Now |
DISTI #
TC1412NCPA
|
Avnet Americas | MOSFET DRVR 2A 1-OUT Lo Side Non-Inv 8-Pin PDIP Tube - Rail/Tube (Alt: TC1412NCPA) RoHS: Compliant Min Qty: 360 Package Multiple: 60 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.5600 / $2.0600 | Buy Now |
DISTI #
579-TC1412NCPA
|
Mouser Electronics | Gate Drivers 2A Sngl N-Inv RoHS: Compliant | 117 |
|
$1.5600 / $2.0600 | Buy Now |
DISTI #
TC1412NCPA
|
Microchip Technology Inc | 2.0A Sngl MOSFET Drvr, N-Inv, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.2100 / $2.0600 | Buy Now |
DISTI #
70452616
|
RS | 2.0A Sngl MOSFET Drvr, N-Inv8 PDIP .300in TUBE | Microchip Technology Inc. TC1412NCPA RoHS: Not Compliant Min Qty: 360 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6900 / $1.9900 | RFQ |
|
Future Electronics | TC1412 Series 2 A 16 Vmax Single Low Side Inverting MOSFET Driver - PDIP-8 RoHS: Compliant pbFree: Yes Min Qty: 540 Package Multiple: 60 Container: Tube | 0Tube |
|
$1.5300 / $1.6800 | Buy Now |
|
Onlinecomponents.com | Driver 2A 1-OUT Low Side Non-Inv 8-Pin PDIP Tube RoHS: Compliant | 0 |
|
$0.9290 / $1.1830 | Buy Now |
DISTI #
TC1412NCPA
|
TME | IC: driver, MOSFET gate driver, DIP8, 2A, Ch: 1, 4.5÷16V Min Qty: 1 | 0 |
|
$1.1100 / $1.4200 | RFQ |
|
NAC | 2.0A Sngl MOSFET Drvr, N-Inv - Package: 8 PDIP .300in TUBE RoHS: Compliant Min Qty: 360 Package Multiple: 60 Container: Tube | 0 |
|
$0.9700 / $1.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC1412NCPA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC1412NCPA
Microchip Technology Inc
2 A BUF OR INV BASED MOSFET DRIVER, PDIP8, 0.300 INCH, PLASTIC, MS-001, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
High Side Driver | YES | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.271 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 2 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 5.334 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 16 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage1-Max | 16 V | |
Supply Voltage1-Min | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.081 µs | |
Turn-on Time | 0.081 µs | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for TC1412NCPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC1412NCPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC1412CPA | 2 A BUF OR INV BASED MOSFET DRIVER, PDIP8, 0.300 INCH, PLASTIC, MS-001, DIP-8 | Microchip Technology Inc | TC1412NCPA vs TC1412CPA |