Part Details for TC1411EPA by Microchip Technology Inc
Overview of TC1411EPA by Microchip Technology Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Automotive
Robotics and Drones
Price & Stock for TC1411EPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19T7863
|
Newark | Mosfet Driver, 1A, Hs, Inv, 8Dip, Driver Configuration:Low Side, Peak Output Current:1A, Supply Voltage Min:4.5V, Supply Voltage Max:16V, Driver Case Style:Dip, No. Of Pins:8Pins, Input Delay:30Ns, Output Delay:30Ns, Operating Rohs Compliant: Yes |Microchip TC1411EPA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 917 |
|
$1.4100 / $1.8700 | Buy Now |
DISTI #
TC1411EPA-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8DIP Min Qty: 420 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.3600 | Buy Now |
DISTI #
TC1411EPA
|
Avnet Americas | MOSFET DRVR 1A 1-OUT Lo Side Inv 8-Pin PDIP Tube - Rail/Tube (Alt: TC1411EPA) RoHS: Compliant Min Qty: 420 Package Multiple: 60 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.3600 / $1.8000 | Buy Now |
DISTI #
579-TC1411EPA
|
Mouser Electronics | Gate Drivers 1A Sngl Inv RoHS: Compliant | 408 |
|
$1.3600 / $1.8000 | Buy Now |
DISTI #
E54:1762_00273377
|
Arrow Electronics | Driver 1A 1-OUT Low Side Inv 8-Pin PDIP Tube RoHS: Compliant Min Qty: 120 Package Multiple: 60 Lead time: 6 Weeks Date Code: 2410 | Europe - 120 |
|
$1.2216 / $1.2275 | Buy Now |
DISTI #
TC1411EPA
|
Microchip Technology Inc | 1.0A Sngl MOSFET Drvr, Inv, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
960 Alternates Available |
|
$1.0200 / $1.8000 | Buy Now |
DISTI #
70047107
|
RS | Microchip TC1411EPA, MOSFET Power Driver, 1A, 4.5 to 16 V, Inverting, 8-Pin PDIP | Microchip Technology Inc. TC1411EPA RoHS: Not Compliant Min Qty: 420 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4700 / $1.7300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 | 0 |
|
$0.8500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 960 Factory Stock |
|
$0.8100 / $1.0320 | Buy Now |
DISTI #
80317743
|
Verical | Driver 1A 1-OUT Low Side Inv 8-Pin PDIP Tube RoHS: Compliant Min Qty: 60 Package Multiple: 60 Date Code: 2410 | Americas - 120 |
|
$1.2216 / $1.2275 | Buy Now |
Part Details for TC1411EPA
TC1411EPA CAD Models
TC1411EPA Part Data Attributes
|
TC1411EPA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC1411EPA
Microchip Technology Inc
1 A BUF OR INV BASED MOSFET DRIVER, PDIP8, 0.300 INCH, PLASTIC, MS-001, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
High Side Driver | YES | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.271 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 1 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 5.334 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 16 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage1-Max | 16 V | |
Supply Voltage1-Min | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.085 µs | |
Turn-on Time | 0.085 µs | |
Width | 7.62 mm |
Alternate Parts for TC1411EPA
This table gives cross-reference parts and alternative options found for TC1411EPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC1411EPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC1411VPA | 1 A BUF OR INV BASED MOSFET DRIVER, PDIP8, 0.300 INCH, PLASTIC, MS-001, DIP-8 | Microchip Technology Inc | TC1411EPA vs TC1411VPA |