Part Details for TC1270ANLVCTTR by Microchip Technology Inc
Overview of TC1270ANLVCTTR by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for TC1270ANLVCTTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27M0909
|
Newark | Ic, power Supply Supervisor, tsop,5Pin, plastic Rohs Compliant: Yes |Microchip TC1270ANLVCTTR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7210 | Buy Now |
DISTI #
TC1270ANLVCTTR-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-5 Min Qty: 3000 Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6800 | Buy Now |
DISTI #
TC1270ANLVCTTR
|
Avnet Americas | Volt Supervisor Monitor 1V to 5.5V 5-Pin SOT-23 T/R - Tape and Reel (Alt: TC1270ANLVCTTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.6800 / $0.8900 | Buy Now |
DISTI #
579-TC1270ANLVCTTR
|
Mouser Electronics | Supervisory Circuits 5Pin uP Reset Mon 4.63V Reset Thresh RoHS: Compliant | 1998 |
|
$0.6800 / $0.7400 | Buy Now |
DISTI #
TC1270ANLVCTTR
|
Microchip Technology Inc | MICRO POWER VOLTAGE DETECTOR, W/ACTIVE DRAIN, ACTIVE LOW, Projected EOL: 2034-06-19 RoHS: Compliant pbFree: Yes | 27000 |
|
$0.5200 / $0.8900 | Buy Now |
DISTI #
70568027
|
RS | 5-Pin uP Reset Monitor 4.63V Reset Threshold | Microchip Technology Inc. TC1270ANLVCTTR RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7400 / $0.8700 | RFQ |
|
Onlinecomponents.com | Processor Supervisor 4.63V 1 Active Low/Open Drain Automotive 5-Pin SOT-23 T/R RoHS: Compliant | 27000 Factory Stock |
|
$0.4221 / $0.8840 | Buy Now |
|
Ameya Holding Limited | IC RESET MONITOR 4.63V SOT23A-5 | 27000 |
|
RFQ | |
|
NAC | 5-Pin uP Reset Monitor 4.63V Reset Threshold - Package: 5 SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 21000 |
|
$0.4200 / $0.5200 | Buy Now |
DISTI #
TC1270ANLVCTTR
|
Avnet Silica | Volt Supervisor Monitor 1V to 5.5V 5-Pin SOT-23 T/R (Alt: TC1270ANLVCTTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for TC1270ANLVCTTR
TC1270ANLVCTTR CAD Models
TC1270ANLVCTTR Part Data Attributes:
|
TC1270ANLVCTTR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC1270ANLVCTTR
Microchip Technology Inc
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, LEAD FREE, PLASTIC, SOT-23, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-23 | |
Package Description | LEAD FREE, PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 0.015 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.63V | |
Width | 1.55 mm |
Alternate Parts for TC1270ANLVCTTR
This table gives cross-reference parts and alternative options found for TC1270ANLVCTTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC1270ANLVCTTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM6713LAKSZ-REEL7 | Microprocessor Supervisory Circuit in 4-Lead SC70 | Analog Devices Inc | TC1270ANLVCTTR vs ADM6713LAKSZ-REEL7 |
TC1270ALCVCT | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, LEAD FREE, PLASTIC, SOT-23, 5 PIN | Microchip Technology Inc | TC1270ANLVCTTR vs TC1270ALCVCT |
TC1270ANLAVRCTR | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, LEAD FREE, PLASTIC, SOT-143, 4 PIN | Microchip Technology Inc | TC1270ANLVCTTR vs TC1270ANLAVRCTR |
ADM6711LAKSZ-REEL-7 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, ROHS COMPLIANT, EIAJ SC82, SC-70, 4 PIN | Analog Devices Inc | TC1270ANLVCTTR vs ADM6711LAKSZ-REEL-7 |
ADM6711LAKS-REEL-7 | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, EIAJ SC82, SC-70, 4 PIN, Power Management Circuit | Analog Devices Inc | TC1270ANLVCTTR vs ADM6711LAKS-REEL-7 |
TCM811LERCTR | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, SOT-143, 4 PIN | Microchip Technology Inc | TC1270ANLVCTTR vs TCM811LERCTR |
ADM6713LAKS-REEL-7 | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, EIAJ SC82, SC-70, 4 PIN, Power Management Circuit | Analog Devices Inc | TC1270ANLVCTTR vs ADM6713LAKS-REEL-7 |
TC1270ANLBVCT | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, LEAD FREE, PLASTIC, SOT-23, 5 PIN | Microchip Technology Inc | TC1270ANLVCTTR vs TC1270ANLBVCT |
ADM6713LAKS-REEL | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, EIAJ SC82, SC-70, 4 PIN | Analog Devices Inc | TC1270ANLVCTTR vs ADM6713LAKS-REEL |
TC1270ALCVRC | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, LEAD FREE, PLASTIC, SOT-143, 4 PIN | Microchip Technology Inc | TC1270ANLVCTTR vs TC1270ALCVRC |