Part Details for TC1270ALBVCTTR by Microchip Technology Inc
Overview of TC1270ALBVCTTR by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for TC1270ALBVCTTR
TC1270ALBVCTTR CAD Models
TC1270ALBVCTTR Part Data Attributes
|
TC1270ALBVCTTR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC1270ALBVCTTR
Microchip Technology Inc
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, LEAD FREE, PLASTIC, SOT-23, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-23 | |
Package Description | LEAD FREE, PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 0.015 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.63V | |
Width | 1.55 mm |
Alternate Parts for TC1270ALBVCTTR
This table gives cross-reference parts and alternative options found for TC1270ALBVCTTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC1270ALBVCTTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC1270LERC | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, SOT-143, 4 PIN | Microchip Technology Inc | TC1270ALBVCTTR vs TC1270LERC |
ADM6711LAKS-REEL-7 | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, EIAJ SC82, SC-70, 4 PIN, Power Management Circuit | Analog Devices Inc | TC1270ALBVCTTR vs ADM6711LAKS-REEL-7 |
TC1270ALVCT | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, LEAD FREE, PLASTIC, SOT-23, 5 PIN | Microchip Technology Inc | TC1270ALBVCTTR vs TC1270ALVCT |
TC1270ALAVCTTR | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, LEAD FREE, PLASTIC, SOT-23, 5 PIN | Microchip Technology Inc | TC1270ALBVCTTR vs TC1270ALAVCTTR |
TCM811LERCTR | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, SOT-143, 4 PIN | Microchip Technology Inc | TC1270ALBVCTTR vs TCM811LERCTR |
TC1270ANLAVRCTR | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, LEAD FREE, PLASTIC, SOT-143, 4 PIN | Microchip Technology Inc | TC1270ALBVCTTR vs TC1270ANLAVRCTR |
TC1270ANLCVCT | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, LEAD FREE, PLASTIC, SOT-23, 5 PIN | Microchip Technology Inc | TC1270ALBVCTTR vs TC1270ANLCVCT |
TC1270ALVCTTR | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, LEAD FREE, PLASTIC, SOT-23, 5 PIN | Microchip Technology Inc | TC1270ALBVCTTR vs TC1270ALVCTTR |
TC1270ANLAVCTTR | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, LEAD FREE, PLASTIC, SOT-23, 5 PIN | Microchip Technology Inc | TC1270ALBVCTTR vs TC1270ANLAVCTTR |
ADM6713LAKSZ-REEL | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, ROHS COMPLIANT, EIAJ SC82, SC-70, 4 PIN | Analog Devices Inc | TC1270ALBVCTTR vs ADM6713LAKSZ-REEL |